What’s new: Find the right parts faster with our redesigned experience

Learn more

Honeywell SSCDANN010BGAA5

Pressure Sensor 0.5V to 4.5V 0bar to 10bar Gage Medical 8-Pin DIP Module
$ 34.01
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell SSCDANN010BGAA5.

IHS

Datasheet33 pages11 years ago

Honeywell

Sager Electronics

JRH Electronics

TME

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Pressure Sensor 0.5V to 4.5V 0bar to 10bar Gage 8-Pin DIP
Pressure Sensor 0.5V to 4.5V 0psi to 150psi Gage Medical 8-Pin DIP Module
SENSOR; PRESSURE; GAUGE; 0 PSI TO 150 PSI; 5.0 VDC; DRY GASES ONLY
NXP SemiconductorsMPXV5010GC7U
MPXV5010 Series 0 to 10 KPa 4.7 V 5% Analog Output Pressure Sensor - DIP-8
NXP SemiconductorsMPXV5004GC7U
NXP MPXV5004GC7U.. Pressure Sensor, Gauge, 1 V/kPa, 0 kPa, 3.92 kPa, 4.75 V, 5.25 V
NXP SemiconductorsMPXV5100GC7U
NXP MPXV5100GC7U Pressure Sensor, Gauge, 45 mV/kPa, 0 kPa, 100 kPa, 4.75 V, 5.25 V

Descriptions

Descriptions of Honeywell SSCDANN010BGAA5 provided by its distributors.

Pressure Sensor 0.5V to 4.5V 0bar to 10bar Gage Medical 8-Pin DIP Module
Basic Pressure Sensor/Honeywell Rohs Compliant: Yes |Honeywell SSCDANN010BGAA5
Piezoresistive Sensor, Gage, 0Psi Min, 145Psi Max, 0.25%, Rectangular, Through Hole Mount
Board Mount Pressure Sensors DIP,Single Ax Barbed Gage, 5V
Board Mount Pressure Sensors DIP Axial Port 10 Bar Gauge 5V
TruStability™ SSC Series-Standard Accuracy, analog, DIP AN: single axial barbed port, gage, 0 bar to 10 bar, 5.0 Vdc, dry gases only, no special options The TruStability™ Standard Accuracy Silicon Ceramic (SSC) Series is a piezoresistive silicon pressure sensor offering a ratiometric analog or digital output for reading pressure over the specified full scale pressure span and temperature range. The SSC Series is fully calibrated and temperature compensated for sensor offset, sensitivity, temperature effects, and nonlinearity using an on-board Application Specific Integrated Circuit (ASIC). Calibrated output values for pressure are updated at approximately 1 kHz for analog and 2 kHz for digital. The SSC Series is calibrated over the temperature range of -20°C to 85°C [-4°F to 185°F]. The sensor is characterized for operation from a single power supply of either 3.3 Vdc or 5.0 Vdc. These sensors measure absolute, gage, or differential pressures. The absolute versions have an internal vacuum reference and an output value proportional to absolute pressure. Gage versions are referenced to atmospheric pressure and provide an output proportional to pressure variations from atmosphere. Differential versions allow measurement of pressure between two pressure ports. The TruStability™ pressure sensors are intended for use with non-corrosive, non-ionic gases, such as air and other dry gases. Available options extend the performance of these sensors to non-corrosive, non-ionic liquids for pressure ranges above 40 mbar | 4 kPa | 20 inH2O. All products are designed and manufactured according to ISO 9001 standards.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO