Sensata /Crydom UPD2415D-10

Relay Ssr 36MA 15V Dc-in 15A 280V Ac-out 8-PIN Sip
$ 85.225

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Sensata /Crydom UPD2415D-10.

RS (Formerly Allied Electronics)

Datasheet5 pages9 years ago
Datasheet5 pages16 years ago

Sensata /Crydom

Electro Sonic

TodayComponents

Master Electronics

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.95.00
Introduction Date2009-09-11

Related Parts

Sensata /CrydomUPD2415
IGBT based solid-state relay - Ratings up to 25A @ 1,000 VDC - DC control
Sensata /CrydomUPD2415DF
AC Zero Cross RoHS Compliant Active DPST Solid State Relay 80C 3V~15VDC 12.7mm 15A
Sensata /CrydomUPD2415-10
Relay SSR 10mA 32V DC-IN 15A 280V AC-OUT 4-Pin SIP

Descriptions

Descriptions of Sensata /Crydom UPD2415D-10 provided by its distributors.

Relay SSR 36mA 15V DC-IN 15A 280V AC-OUT 8-Pin SIP
RELAY;UPD DUAL OUTPUT, 240V / 15A, RAN PCB | Sensata - Crydom UPD2415D-10
Independently controlled quad output solid-state relay; Rated at 20A @ 24-280 VAC - Industry standard package - DC Control - Zero-crossing (resistive loads) or random-fire (inductive loads) output - Ideal for limited-space applications
SSR, DUAL O/P, 15A, 240V; Control Voltage Type:DC; Input Voltage:3V DC to 15V DC; Load Current:15A; Load Voltage Range:24Vrms to 280Vrms; Switching Mode:Random Turn-On; Relay Terminals:Through Hole; SVHC:No SVHC (20-Jun-2011); Load Current RMS Max:15A; Output Type:Random Turn-On; RMS Load Voltage Max:280V; RMS Load Voltage Min:24V; Series:UPD24D; Surge Current:150A; Terminal Type:PCB Mount

Manufacturer Aliases

Sensata /Crydom has several brands around the world that distributors may use as alternate names. Sensata /Crydom may also be known as the following names:

  • CRYDOM
  • CRYDOM INC
  • Crydom Co
  • CRYDOM/CROUZET CONTROLS AND SSR
  • Crydom Corporation
  • Crydom Company
  • CRYDOM CO (VA)
  • Crydom/Schneider Electric
  • CRY
  • CRYD
  • I & R/CRYDOM
  • Crydom Incorporated
  • CRYDOM / SCHNEIDER
  • Crydom / Sensata Technologies
  • CRYDOM CORPORAT
  • CRYDO
  • Crydom Semiconductor
  • Crydom/Crouzet
  • Crydom Com
  • CRYDOM(RoHS)
  • CRYDOM SOLID STATE RELAIS
  • CRYDOM SSR
  • Crydom/CST
  • Crydom International Ltd
  • CROUZET CRYDOM-CONTROLS

Part Number Aliases

This part may be known by these alternate part numbers:

  • UPD2415D10