System monitoring solid-state relay - Ratings from 25A to 90A @ 96-530 VAC - DC control - LED status indicators - Alarm output signal - Inverting or non-inverting input - Normally open or normally closed alarm output
SSR, SIP, 240VAC/10A, 4-15VDC, RN; Load Current:25A; Switching Mode:Random Turn On; Relay Terminals:Through Hole; SVHC:No SVHC (20-Jun-2011); Control Voltage Type:DC; Input Voltage:3V DC to 15V DC; Load Voltage Range:12V AC to 280V AC
Contact Configuration = 1NO / Termination Type = PCB Pins / Mounting Type = Through Hole / Width mm = 22.8 / Series = SPF / Length mm = 40.6 / Load Voltage Max. V = 280 / Frequency Max. Hz = 63 / Load Current Max. A = 10 / Load Voltage Min. V = 12 / Load Current Min. A = 0 / Switching Function = Random Turn-On / Control Voltage Min. V = 3 / Control Voltage Max. V = 15 / Height mm = 34.2 / Frequency Min. Hz = 47
Sensata /Crydom has several brands around the world that distributors may use as alternate names. Sensata /Crydom may also be known as the following names: