Sensata /Crydom RPC1225

RPC Series 25 A 240 V Proportional Controlled Solid State Relay Panel Mount
$ 148.33

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Sensata /Crydom RPC1225.

TME

Datasheet4 pages9 years ago

Master Electronics

element14 APAC

Mouser

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-1.02%

Related Parts

Relay Solid State; 30V DC Control; SPST-NO; 240V AC 25A Load
Schneider Electric6225AXXSZS-DC3
Solid State Relay Industrial Mount 6000 SSR SCR SPST-NO 25A
Sensata /CrydomD2425
Relay; SSR; Zero-Switching; SPST-NO; Cur-Rtg 25A; Ctrl-V 3-32DC; Vol-Rtg 24-280AC
Schneider Electric6225AXXSZS-AC90
SPST-NO Solid State Relay Screw Panel Mount, Zero Crossing SCR, 25 A, 280 V ac
Schneider Electric70S2-03-C-25-S
Relay; SSR; Zero-Switching; SPST-NO; Cur-Rtg 25A; Ctrl-V 3-30DC; Vol-Rtg 24-280AC
SOLID STATE RELAY, HOCKEY PUCK, 25 A, 5-24 VDC IN, 24-240 VAC OUT, G3NA SERIES

Descriptions

Descriptions of Sensata /Crydom RPC1225 provided by its distributors.

RPC Series 25 A 240 V Proportional Controlled Solid State Relay Panel Mount
Solid State Relays - Industrial Mount SS Prop. Controller 25A
PROPORTIONAL CONTROL SSR PANE L MOUNT 120VAC/25A POTENTIOM
Solid State Relay, 1Ph, 25A, 120VAC,
CONTROLLER, 25 A (RMS) (MAX.), 80 MA (RMS) (MIN.), 90 TO 130 VAC, 2500 V (RMS)
Power Supply Support Circuit, Fixed, 1 Channel, Hybrid, UFM4
Relay Module Controller Resistive Loads
RELAY PWR CNTRLR 25A 120VAC 15
Proportional Controller,25A,120V Input
PC SSR PM 120VAC/25A POTENTIOM
CONTROL RELAY; Control Voltage Range:-;; CONTROL RELAY; Control Voltage Range:-; Operating Voltage Min:90V AC; Operating Voltage Max:130V AC; Contact Configuration:SPST-NO; Load Current:25A; Switching Mode:AC Switch; Relay Terminals:Cage Clamp; Input Current Max:25A
15-40 Amp; 120, 240, 480 VAC; AC Output The RPC series proportional controllers provide a cost effective method of controlling power in many applications such as heaters or incandescent lamps. A customer provided potentiometer is all that is required for control. Operating Temperature Range:

Manufacturer Aliases

Sensata /Crydom has several brands around the world that distributors may use as alternate names. Sensata /Crydom may also be known as the following names:

  • CRYDOM
  • CRYDOM INC
  • Crydom Co
  • CRYDOM/CROUZET CONTROLS AND SSR
  • Crydom Corporation
  • Crydom Company
  • CRYDOM CO (VA)
  • Crydom/Schneider Electric
  • CRY
  • CRYD
  • I & R/CRYDOM
  • Crydom Incorporated
  • CRYDOM / SCHNEIDER
  • Crydom / Sensata Technologies
  • CRYDOM CORPORAT
  • CRYDO
  • Crydom Semiconductor
  • Crydom/Crouzet
  • Crydom Com
  • CRYDOM(RoHS)
  • CRYDOM SOLID STATE RELAIS
  • CRYDOM SSR
  • Crydom/CST
  • Crydom International Ltd
  • CROUZET CRYDOM-CONTROLS

Part Number Aliases

This part may be known by these alternate part numbers:

  • RPC-1225
  • RPC1225.