Sensata /Crydom PM2260D50V

RoHS Compliant Active Contactor Screw Solid State Relay Contactor SPST 4V~32VDC 50A
$ 69.69

Datasheets & Documents

Download datasheets and manufacturer documentation for Sensata /Crydom PM2260D50V.

RS (Formerly Allied Electronics)

Datasheet7 pages9 years ago

element14 APAC

Master Electronics

X-ON

Newark

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.95.00
Introduction Date2015-11-17

Related Parts

Sensata /CrydomA2450
TRIGGER OUTPUT SSR 8541.40.95.00 AC RoHS Compliant Solid State Relay 80C 90V 22.9mm 0.004A
Sensata /CrydomD2450
TRIGGER OUTPUT SSR 8541.40.95.00 DC RoHS Compliant Solid State Relay 80C 3V 22.9mm 0.0034A
Schneider Electric6250AXXSZS-DC3
SPST-NO Solid State Relay Screw Panel Mount, Zero Crossing SCR, 50 A, 32 V dc
Sensata /CrydomA2450E
Solid State Relays - Industrial Mount PM IP00 SSR 280VAC / 50A,18-36VAC,ZC
Teledyne RelaysSTH48D50
RELAY 24 TO 600 VAC SOLID STATE 50 A 720 A PANEL MOUNT -40 &DEG C
Teledyne RelaysSH24D50
Relay SSR 13mA 32V DC-IN 50A 275V AC-OUT 4-Pin

Descriptions

Descriptions of Sensata /Crydom PM2260D50V provided by its distributors.

RoHS Compliant Active Contactor Screw Solid State Relay Contactor SPST 4V~32VDC 50A
Solid State Relays - Industrial Mount 50A 4-32VDC 600VAC .5-3HP kW Scrw Term
PM22 Series 48 to 600 VAC 50 A Panel Mount IP20 Solid State Relay
Relay SSR 15mA 32V DC-IN 50A 600V AC-OUT
Ssr, 48-600Vac, 50A, Panel; Contact Configuration:Spst-No; Load Current:50A; Operating Voltage Max:600Vac; Relay Mounting:Panel Mount; Relay Terminals:Screw; Switching Mode:Zero Crossing; Operating Voltage Min:48Vac Rohs Compliant: Yes |Sensata/crydom PM2260D50V

Manufacturer Aliases

Sensata /Crydom has several brands around the world that distributors may use as alternate names. Sensata /Crydom may also be known as the following names:

  • CRYDOM
  • CRYDOM INC
  • Crydom Co
  • CRYDOM/CROUZET CONTROLS AND SSR
  • Crydom Corporation
  • Crydom Company
  • CRYDOM CO (VA)
  • Crydom/Schneider Electric
  • CRY
  • CRYD
  • I & R/CRYDOM
  • Crydom Incorporated
  • CRYDOM / SCHNEIDER
  • Crydom / Sensata Technologies
  • CRYDOM CORPORAT
  • CRYDO
  • Crydom Semiconductor
  • Crydom/Crouzet
  • Crydom Com
  • CRYDOM(RoHS)
  • CRYDOM SOLID STATE RELAIS
  • CRYDOM SSR
  • Crydom/CST
  • Crydom International Ltd
  • CROUZET CRYDOM-CONTROLS

Part Number Aliases

This part may be known by these alternate part numbers:

  • PM2260D50V.