Sensata /Crydom PM2260D25V

Relay Solid State; 32V DC Control; SPST-NO; 600V AC 25A Load
$ 63.89

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Sensata /Crydom PM2260D25V.

RS (Formerly Allied Electronics)

Datasheet7 pages9 years ago

Newark

element14 APAC

Master Electronics

X-ON

Related Parts

Schneider Electric6225AXXSZS-DC3
Solid State Relay Industrial Mount 6000 SSR SCR SPST-NO 25A
Schneider Electric70S2-03-C-25-S
Relay; SSR; Zero-Switching; SPST-NO; Cur-Rtg 25A; Ctrl-V 3-30DC; Vol-Rtg 24-280AC
Sensata /CrydomD2425
Solid state relay, 3-32 VDC, zero voltage switching, 24-280 VAC, 25 A, PCB mounting, D2425
Schneider Electric6425AXXSZS-DC3
SPST-NO Solid State Relay Screw Panel Mount, Zero Crossing SCR, 25 A, 32 V dc
SOLID STATE RELAY, HOCKEY PUCK, 25 A, 5-24 VDC IN, 24-240 VAC OUT, G3NA SERIES
Sensata /CrydomA2425
Relay; SSR; Zero-Switching; SPST-NO; Cur-Rtg 25A; Ctrl-V 90-280AC; Vol-Rtg 24-280AC

Descriptions

Descriptions of Sensata /Crydom PM2260D25V provided by its distributors.

Relay Solid State; 32V DC Control; SPST-NO; 600V AC 25A Load
TRIGGER OUTPUT SSR 8541.40.95.00 Nickel (Ni) RoHS Compliant Solid State Relay
Solid State Relays - Industrial Mount 25A 4-32VDC 600VAC .5-3HP kW Scrw Term
PM22 Series 48 to 600 VAC 25 A Panel Mount IP20 Solid State Relay
Ssr, 48-600Vac, 25A, Panel; Contact Configuration:Spst-No; Load Current:25A; Operating Voltage Max:600Vac; Relay Mounting:Panel Mount; Relay Terminals:Screw; Switching Mode:Zero Crossing; Operating Voltage Min:48Vac Rohs Compliant: Yes |Sensata/crydom PM2260D25V

Manufacturer Aliases

Sensata /Crydom has several brands around the world that distributors may use as alternate names. Sensata /Crydom may also be known as the following names:

  • CRYDOM
  • CRYDOM INC
  • Crydom Co
  • CRYDOM/CROUZET CONTROLS AND SSR
  • Crydom Corporation
  • Crydom Company
  • CRYDOM CO (VA)
  • Crydom/Schneider Electric
  • CRY
  • CRYD
  • I & R/CRYDOM
  • Crydom Incorporated
  • CRYDOM / SCHNEIDER
  • Crydom / Sensata Technologies
  • CRYDOM CORPORAT
  • CRYDO
  • Crydom Semiconductor
  • Crydom/Crouzet
  • Crydom Com
  • CRYDOM(RoHS)
  • CRYDOM SOLID STATE RELAIS
  • CRYDOM SSR
  • Crydom/CST
  • Crydom International Ltd
  • CROUZET CRYDOM-CONTROLS

Part Number Aliases

This part may be known by these alternate part numbers:

  • PM2260D25V.