Sensata /Crydom MCPC1225A

TRIGGER OUTPUT SSR 8541.40.95.00 DC RoHS Compliant Solid State Relay 80C 5V 22.9mm 28A
$ 138.78

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Sensata /Crydom MCPC1225A.

TME

Datasheet6 pages8 years ago

Electro Sonic

element14 APAC

Master Electronics

RS (Formerly Allied Electronics)

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.95.00
Introduction Date2004-08-27

Related Parts

Relay Solid State; 30V DC Control; SPST-NO; 240V AC 25A Load
Schneider Electric6225AXXSZS-DC3
Solid State Relay Industrial Mount 6000 SSR SCR SPST-NO 25A
Sensata /CrydomD2425
Relay; SSR; Zero-Switching; SPST-NO; Cur-Rtg 25A; Ctrl-V 3-32DC; Vol-Rtg 24-280AC
SOLID STATE RELAY, HOCKEY PUCK, 25 A, 5-24 VDC IN, 24-240 VAC OUT, G3NA SERIES
Schneider Electric6225AXXSZS-AC90
SPST-NO Solid State Relay Screw Panel Mount, Zero Crossing SCR, 25 A, 280 V ac
Schneider Electric70S2-03-C-25-S
Relay; SSR; Zero-Switching; SPST-NO; Cur-Rtg 25A; Ctrl-V 3-30DC; Vol-Rtg 24-280AC

Descriptions

Descriptions of Sensata /Crydom MCPC1225A provided by its distributors.

TRIGGER OUTPUT SSR 8541.40.95.00 DC RoHS Compliant Solid State Relay 80C 5V 22.9mm 28A
Relay SSR 30mA 32V DC-IN 25A 140V AC-OUT 6-Pin
RELAY, PROPORTIONAL CONTROLLER, SOLID STATE, 25A, 40-140 VAC, 0-5VDC INPUT
SOLID-STATE PANEL MOUNT RELAY, 8VDC TO32VDC, 25A
Solid State Relay, 25A, 40V-140V, Panel; Contact Configuration:Spst-No; Load Current:25A; Operating Voltage Max:140Vrms; Relay Mounting:Panel Mount; Relay Terminals:Screw; Switching Mode:Proportional Output; Control Voltage Min:40Vacrohs Compliant: Yes |Sensata/crydom MCPC1225A

Manufacturer Aliases

Sensata /Crydom has several brands around the world that distributors may use as alternate names. Sensata /Crydom may also be known as the following names:

  • CRYDOM
  • CRYDOM INC
  • Crydom Co
  • CRYDOM/CROUZET CONTROLS AND SSR
  • Crydom Corporation
  • Crydom Company
  • CRYDOM CO (VA)
  • Crydom/Schneider Electric
  • CRY
  • CRYD
  • I & R/CRYDOM
  • Crydom Incorporated
  • CRYDOM / SCHNEIDER
  • Crydom / Sensata Technologies
  • CRYDOM CORPORAT
  • CRYDO
  • Crydom Semiconductor
  • Crydom/Crouzet
  • Crydom Com
  • CRYDOM(RoHS)
  • CRYDOM SOLID STATE RELAIS
  • CRYDOM SSR
  • Crydom/CST
  • Crydom International Ltd
  • CROUZET CRYDOM-CONTROLS