Sensata /Crydom LS240D8

LS Series 8 A 280 V Zero Cross DC Control Solid State Relay PCB Mount
$ 29.41

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Sensata /Crydom LS240D8.

RS (Formerly Allied Electronics)

Datasheet5 pages8 years ago
Datasheet5 pages10 years ago
Datasheet4 pages18 years ago
Datasheet2 pages21 years ago

Master Electronics

Electro Sonic

Farnell

Mouser

Inventory History

3 month trend:
+11.99%

CAD Models

Download Sensata /Crydom LS240D8 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.95.00
Introduction Date2003-11-13

Related Parts

Schneider Electric861SSRA208-DC-1
Relay SSR 12mA 32V DC-IN 8A 280V AC-OUT 4-Pin
Schneider Electric861SSRA208-AC-1
SSR; SPST-NO; 8A; 90-280VAC; DIN MOUNT
Sensata /CrydomLS240D8R
Relay SSR 15mA 10V DC-IN 8A 280V AC-OUT 4-Pin(4+Tab) SIP
Sensata /CrydomLSE240D8
Ic, normally-Open Pc-Mount Solid-State Relay,1-Channel, sip |Sensata/crydom LSE240D8
SensataLSE240D8R
SSR Relay, PCB Mount SIP, 280VAC/8A, 24VDC, Instantaneous
Relay Solid State 7mA 5-24 Volt DC Input 10 Amp 264 Volt AC Output 4-Pin

Descriptions

Descriptions of Sensata /Crydom LS240D8 provided by its distributors.

LS Series 8 A 280 V Zero Cross DC Control Solid State Relay PCB Mount
Relay SSR 15mA 10V DC-IN 8A 280V AC-OUT 4-Pin(4+Tab) SIP
CRYDOM LS240D8 Solid State Relay, LS Series, SIP, SPST-NO, 8 A, PCB, Through Hole, 24 Vrms, 280 Vrms
RELAY, 0.15 TO 8 A (RMS), 24 TO 280 V(RMS), 0.5 (MIN.), 2500 V (RMS), 600 VPEAK
Description Solid State PC Board Relay Control Voltage Type:DC Input Voltage Range:4VDC to 10VDC Contacts:SPST-NO Load Current:8A Load Voltage Range:24Vrms to 280Vrms Switching Mode:Zero Cross Relay Terminals:Through Hole
Solid State Relay, 8A, 4V-10Vdc, Th; Contact Configuration:Spst-No; Load Current:8A; Operating Voltage Max:280Vac; Relay Mounting:Through Hole; Relay Terminals:Solder; Switching Mode:Zero Crossing; Operating Voltage Min:24Vac Rohs Compliant: Yes |Sensata/crydom LS240D8
SSR, SIP, 280VAC/8A, 4-10VDC, ZC; Load Current:8A; Switching Mode:Zero Crossing; Relay Terminals:Through Hole; SVHC:No SVHC (19-Dec-2011); Control Voltage DC Max:10VDC; Control Voltage DC Min:4VDC; Control Voltage Type:DC; Current Rating:8A; External Depth:13.1mm; External Length / Height:31mm; External Width:35.5mm; Input Voltage:4V DC to 10V DC; Insulation Resistance:1000Mohm; Isolation Voltage:2.5kV; Leakage Current:0.1mA; Load Current Min:0.15A; Load Voltage DC Max:10VDC; Load Voltage DC Min:4VDC; Load Voltage Range:24V AC to 280V AC; Operating Current DC:15mA; Operating Temperature Max:80°C; Operating Temperature Min:-30°C; Output Type:SCR; RMS Load Voltage Max:280VAC; RMS Load Voltage Min:24VAC; Single Cycle Surge Current:80A; Turn On Threshold Voltage AC:1.0VDC

Manufacturer Aliases

Sensata /Crydom has several brands around the world that distributors may use as alternate names. Sensata /Crydom may also be known as the following names:

  • CRYDOM
  • CRYDOM INC
  • Crydom Co
  • CRYDOM/CROUZET CONTROLS AND SSR
  • Crydom Corporation
  • Crydom Company
  • CRYDOM CO (VA)
  • Crydom/Schneider Electric
  • CRY
  • CRYD
  • I & R/CRYDOM
  • Crydom Incorporated
  • CRYDOM / SCHNEIDER
  • Crydom / Sensata Technologies
  • CRYDOM CORPORAT
  • CRYDO
  • Crydom Semiconductor
  • Crydom/Crouzet
  • Crydom Com
  • CRYDOM(RoHS)
  • CRYDOM SOLID STATE RELAIS
  • CRYDOM SSR
  • Crydom/CST
  • Crydom International Ltd
  • CROUZET CRYDOM-CONTROLS