Schneider Electric 861SSRA208-DC-1

Relay SSR 12mA 32V DC-IN 8A 280V AC-OUT 4-Pin
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for 861SSRA208-DC-1. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Schneider Electric 861SSRA208-DC-1.

Master Electronics

Datasheet6 pages17 years ago

Farnell

Future Electronics

Lectro Components

Related Parts

SPST-NO Solid State Relay Screw DIN Rail, Panel Mount, 10 A rms, 32 V dc
Schneider Electric6210AXXSZS-DC3
SPST-NO Solid State Relay Screw Panel Mount, Zero Crossing SCR, 10 A, 32 V dc
Sensata /CrydomCL240D10
Solid State Relays - Industrial Mount PM IP00 SSR 280VAC/ 10A 3-32VDC ZC
Crydom EL240A10-05 Solid State Relay 280VAC 10A Max, 4-8VDC Control Voltage
Schneider Electric70S2-04-C-06-S
Relay; SSR; Zero-Switching; SPST-NO; Cur-Rtg 6A; Ctrl-V 3-30DC; Vol-Rtg 24-280AC
Schneider Electric70S2-04-C-06-N
Relay; SSR; Zero-Switching; SPST-NO; Cur-Rtg 6A; Ctrl-V 3-30DC; Vol-Rtg 24-280AC

Descriptions

Descriptions of Schneider Electric 861SSRA208-DC-1 provided by its distributors.

Relay SSR 12mA 32V DC-IN 8A 280V AC-OUT 4-Pin
Schneider Electric Solid State Relay; 8A; 1NO; 3-32VDC IN; 24-280VAC OUT; DIN Rail or Panel Mount; Zero Crossing; LED; Fingersafe
Solid-State Relay; Series:861; Control Voltage Type:DC; Load Current RMS Max:8A; Load Voltage RMS Max:280VAC; Load Voltage RMS Min:24VAC; Contacts:SPST-NO; Control Voltage Max:32V; Control Voltage Min:3V ;RoHS Compliant: Yes
SSR, DIN RAIL MOUNT, 280VAC, 32VDC, 8A;; SSR, DIN RAIL MOUNT, 280VAC, 32VDC, 8A; Control Voltage Range:3V DC to 32V DC; Operating Voltage Range:24V AC to 280V AC; Contact Configuration:SPST-NO; Load Current:8A; Switching Mode:Zero Crossing; Relay Terminals:Screw
MAGNECRAFT 861SSRA208-DC-1 Solid State Relay, 3 to 32VDC, Triac. More details: Solid State Relay, Max. Output w/Heat Sink 8A, Input Voltage 3 to 32VDC, Voltage Output 24 to 280VAC, Turns On At Zero Cross, 1 Phase, Switch Type Triac, Case Color Gray, Standards cULus, CSA, CE, Includes Internal Heat Sink

Manufacturer Aliases

Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names:

  • SCHNEIDER
  • Schneider Electric-Legacy Relays
  • SCHNEIDER ELECTRIC / SAREL
  • Schneider Electric/Legacy Relay
  • SE Relays
  • SCHNEIDER ELECTRIC USA INC
  • Schneider Electric GmbH
  • SCHNEIDOR ELECTRIC
  • SCHNEIDER ELECTRIC BV
  • Schneider Electric Relays
  • SCHNEID
  • Schneider Electric/Square D
  • SCHNEIDER- TELEMACANIQUE
  • SCHNEIDER ELCTRIC/MAGNECRAFT
  • Schneider - APC
  • Schneider Electric / Magnecraft
  • Schneider - Partner Retail
  • Schneider - Clipsal
  • SCHNEIDER-SQUARE D
  • Schneider - Partner Projects
  • SCHNEIDER ELECTRIC IT USA INC
  • SCHNEIDER – Pro-face
  • Schneider - Industry
  • Schneider Electric Thorsman (Schneider Electric)
  • SCHNEIDER ELECTRIC INDUSTRIAL

Part Number Aliases

This part may be known by these alternate part numbers:

  • 861SSRA208DC1