Sensata /Crydom H12D4890

Solid state relay, 4-32 VDC, zero voltage switching, 48-530 VAC, 90 A, PCB mounting, H12D4890
$ 121.072

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Sensata /Crydom H12D4890.

IHS

Datasheet7 pages5 years ago

Sensata /Crydom

Electro Sonic

TME

Farnell

Related Parts

Sensata /CrydomHD4890
Relay Solid State; 32V DC Control; SPST-NO; 530V AC 90A Load
Sensata /CrydomHD4890-10
TRIGGER OUTPUT SSR 8541.40.95.00 Tin (Sn) DC Solid State Relay 80C 3V 27mm 0.004A
Sensata /CrydomA4890
TRIGGER OUTPUT SSR 8541.40.95.00 Tin (Sn) AC Solid State Relay 80C 90V 27mm 0.004A
Schneider ElectricW6690ASX-1
Relay; 48 to 600 VAC; Solid State; 90; SPST; 1350, 1800 A; Panel Mount; 5 mA
Schneider ElectricW6690DSX-1
Relay; 48 to 600 VAC; Solid State; 90; SPST; 1350, 1800 A; Panel Mount; 5 mA
Teledyne RelaysSH48D95
Relay SSR 13mA 32V DC-IN 95A 510V AC-OUT 4-Pin

Descriptions

Descriptions of Sensata /Crydom H12D4890 provided by its distributors.

Solid state relay, 4-32 VDC, zero voltage switching, 48-530 VAC, 90 A, PCB mounting, H12D4890
Relay Solid State; 32V DC Control; SPST-NO; 530V AC 90A Load
H12D Series 90 A 530 V Zero Cross DC Control Solid State Relay Panel Mount
RELAY, SOLID STATE, 48 TO 530 V (RMS) AT 47 TO 63 HZ, HIGH VOLTAGE, 25 TO 90
Relay SSR 15mA 32V DC-IN 90A 530V AC-OUT 4-Pin
Solid State Relay, Spst-No, 4-32V, Panel; Contact Configuration:Spst-No; Load Current:90A; Operating Voltage Max:530Vac; Relay Mounting:Panel Mount; Relay Terminals:Screw; Switching Mode:Zero Crossing; Operating Voltage Min:48Vac Rohs Compliant: Yes |Sensata/crydom H12D4890
SSR, 90A, 480VAC; Control Voltage Range:4V DC to 32V DC; Operating Voltage Range:48Vrms to 530Vrms; Load Current:90A; Relay Terminals:Screw; SVHC:No SVHC (19-Dec-2011); Approval Bodies:CSA, VDE, CE; Approval Category:UL Recognised; Blocking Voltage:1200V; Control Current @ 5VDC:15mA; Control Voltage DC Max:32V; Control Voltage DC Min:4V; Control Voltage Type:DC; External Depth:58.4mm; External Length / Height:22.9mm; External Width:45.7mm; I2t:6000s; Insulation Resistance:1000Mohm; Isolation Voltage:4kV; Leakage Current:10mA; Load Current Max:90A; Load Current Min:150mA; Load Current RMS Max:90A; Operating Temperature Max:80°C; Operating Temperature Min:-40°C; Output Type:SCR; RMS Load Current Min:150mA; RMS Load Voltage Max:530V; RMS Load Voltage Min:48V; Rate of Voltage Change dv / dt:500V/µs; Series:H12D; Surge Current:1200A; Terminal Type:Screw; Voltage Drop @ Rated Current:1.6V

Manufacturer Aliases

Sensata /Crydom has several brands around the world that distributors may use as alternate names. Sensata /Crydom may also be known as the following names:

  • CRYDOM
  • CRYDOM INC
  • Crydom Co
  • CRYDOM/CROUZET CONTROLS AND SSR
  • Crydom Corporation
  • Crydom Company
  • CRYDOM CO (VA)
  • Crydom/Schneider Electric
  • CRY
  • CRYD
  • I & R/CRYDOM
  • Crydom Incorporated
  • CRYDOM / SCHNEIDER
  • Crydom / Sensata Technologies
  • CRYDOM CORPORAT
  • CRYDO
  • Crydom Semiconductor
  • Crydom/Crouzet
  • Crydom Com
  • CRYDOM(RoHS)
  • CRYDOM SOLID STATE RELAIS
  • CRYDOM SSR
  • Crydom/CST
  • Crydom International Ltd
  • CROUZET CRYDOM-CONTROLS