Sensata /Crydom EZ240A18

TRIGGER OUTPUT SSR 8541.40.95.00 Tin (Sn) AC Solid State Relay 80C 90V 14.1mm 18A
$ 51.97

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Sensata /Crydom EZ240A18.

TME

Datasheet5 pages5 years ago

Electro Sonic

RS (Formerly Allied Electronics)

Farnell

Sager Electronics

Related Parts

Sensata /CrydomEZE240D18
Solid State Relays - Industrial Mount PM SSR, 240Vac/18A , 15-32Vdc In, ZC
Sensata /CrydomEZ240D18
Relay; SSR; Zero-Switching; SPST-NO; Cur-Rtg 18A; Ctrl-V 5DC; Vol-Rtg 24-280AC; Faston
SensataEZ240D18S
TRIGGER OUTPUT SSR 8541.40.95.00 Tin (Sn) DC Solid State Relay 80C 4V 14mm 18A
Relay Solid State 7mA 32 Volt DC Input 20 Amp 264 Volt AC Output 4-Pin
Relay SSR 132V AC-IN 20A 264V AC-OUT 4-Pin
RELAY; SSR; GEN PURP; CUR-RTG 20A; CTRL-V 200-240AC; VOL-RTG 24-240AC; 4 PIN

Descriptions

Descriptions of Sensata /Crydom EZ240A18 provided by its distributors.

TRIGGER OUTPUT SSR 8541.40.95.00 Tin (Sn) AC Solid State Relay 80C 90V 14.1mm 18A
Solid State Relays - Industrial Mount Panel Mount SSR 140V RMS 18 AMP
RELAY, 120 VAC, SOLID STATE, 18 A (RMS), 600 VPEAK, 200 APEAK, 0.5, PANEL MOUNT
Relay SSR 10mA 140V AC-IN 18A 280V AC-OUT 4-Pin
Description Solid State Panel Mount Relay Control Voltage Range:90Vrms to 140Vrms Operating Voltage Range:24Vrms to 280Vrms Load Current:18A Isolation Voltage:4000Vrms Control Voltage Type:AC Relay Terminals:Quick Connect
Solid State Relay, 18A, 90V-140V, Panel; Contact Configuration:Spst-No; Load Current:18A; Operating Voltage Max:280Vac; Relay Mounting:Panel Mount; Relay Terminals:Quick Connect; Switching Mode:Zero Crossing; Product Range:Ez Series Rohs Compliant: Yes |Sensata/crydom EZ240A18
RELAY, SOLID STATE, 18A, 240VAC; Series:EZ; Control Voltage Type:AC; Max Load Current RMS:18A; Min Load Current RMS:150mA; Current, Surge:200A; Voltage, Load RMS Max:280V; Voltage, Load RMS Min:24V; Terminal Type:6.35mm x 0.8mm; Approval Bodies:CSA, VDE, CE; Approval Category:UL Recognised; Control Current Typ:10mA; External Depth:38.1mm; External Length / Height:24.1mm; I2t:170s; Input Impedance:10.6kohm; Leakage Current:0.1mA; Max Load Current:18A; Min Load Current:150mA; Output Type:SCR; Resistance, Insulation:1000Mohm; Temp, Op. Max:80°C; Temp, Op. Min:-40°C; Termination Method:FastOn; Termination Type:SMD; Voltage, Blocking:600V; Voltage, Control AC Max:140V; Voltage, Control AC Min:90V; Voltage, Drop @ Rated Current:1.5V; Voltage, Isolation:4000V; Width, External:66.8mm; dv/dt:500V/µs

Manufacturer Aliases

Sensata /Crydom has several brands around the world that distributors may use as alternate names. Sensata /Crydom may also be known as the following names:

  • CRYDOM
  • CRYDOM INC
  • Crydom Co
  • CRYDOM/CROUZET CONTROLS AND SSR
  • Crydom Corporation
  • Crydom Company
  • CRYDOM CO (VA)
  • Crydom/Schneider Electric
  • CRY
  • CRYD
  • I & R/CRYDOM
  • Crydom Incorporated
  • CRYDOM / SCHNEIDER
  • Crydom / Sensata Technologies
  • CRYDOM CORPORAT
  • CRYDO
  • Crydom Semiconductor
  • Crydom/Crouzet
  • Crydom Com
  • CRYDOM(RoHS)
  • CRYDOM SOLID STATE RELAIS
  • CRYDOM SSR
  • Crydom/CST
  • Crydom International Ltd
  • CROUZET CRYDOM-CONTROLS