Sensata /Crydom DR48B12

Relay SSR 5mA 140V AC-IN 12A 600V AC-OUT 4-Pin
$ 83.964

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Sensata /Crydom DR48B12.

IHS

Datasheet7 pages9 years ago

Master Electronics

Newark

Future Electronics

TME

Inventory History

3 month trend:
+0.00%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.95.00
Introduction Date2011-11-09

Related Parts

Sensata /CrydomDR48D12
Relay SSR 11mA 32V DC-IN 12A 600V AC-OUT 4-Pin
Sensata /CrydomDR48D12R
Relay SSR 11mA 32V DC-IN 12A 600V AC-OUT 4-Pin
Sensata /CrydomDR48E12
Relay SSR 8mA 36V AC-IN 12A 600V AC-OUT 4-Pin
PanasonicAQAD171DL
Relay SSR 20mA 32V DC-IN 30A 600V DC-OUT 4-Pin Carton
Relay SSR 5mA 32V DC-IN 10A 528V AC-OUT 4-Pin
Magnecraft861SSR410-DC-1
Solid State Relay, 1-P, 10A, 480VAC, 3-32VDC Control, 48-480VAC Load, Zero Crossing, SCR Output, DIN Mount

Descriptions

Descriptions of Sensata /Crydom DR48B12 provided by its distributors.

Relay SSR 5mA 140V AC-IN 12A 600V AC-OUT 4-Pin
DR Series 48 to 600 VAC Output 12 A DIN Rail Mount Solid State Relay
Solid State Relay, 3 Phase, Screw Clamp, DIN Rail, SCR
Solid State Relays - Industrial Mount 12A 600VAC Out 90-14 0VAC In 18mm UL
Solid State Relay, 12A, 90-140Vac, Din; Contact Configuration:-; Load Current:12A; Operating Voltage Max:600Vac; Relay Mounting:Din Rail; Relay Terminals:Screw; Switching Mode:Zero Crossing; Operating Voltage Min:48Vac Rohs Compliant: Yes |Sensata/crydom DR48B12
SSR, 600VAC/12A,90-140VAC IN, 18MM; Control Voltage Range:90V AC to 140V AC; Operating Voltage Range:48V AC to 600V AC; Load Current:12A; Switching Mode:Zero Crossing; Relay Terminals:Screw; SVHC:No SVHC (20-Jun-2011); Control Voltage Type:AC; Peak Surge Current:750A; Terminal Type:Screw

Manufacturer Aliases

Sensata /Crydom has several brands around the world that distributors may use as alternate names. Sensata /Crydom may also be known as the following names:

  • CRYDOM
  • CRYDOM INC
  • Crydom Co
  • CRYDOM/CROUZET CONTROLS AND SSR
  • Crydom Corporation
  • Crydom Company
  • CRYDOM CO (VA)
  • Crydom/Schneider Electric
  • CRY
  • CRYD
  • I & R/CRYDOM
  • Crydom Incorporated
  • CRYDOM / SCHNEIDER
  • Crydom / Sensata Technologies
  • CRYDOM CORPORAT
  • CRYDO
  • Crydom Semiconductor
  • Crydom/Crouzet
  • Crydom Com
  • CRYDOM(RoHS)
  • CRYDOM SOLID STATE RELAIS
  • CRYDOM SSR
  • Crydom/CST
  • Crydom International Ltd
  • CROUZET CRYDOM-CONTROLS