Sensata /Crydom DPA4111

DPA Series 1 A 140 V Zero Cross DC Control Solid State Relay Through Hole-DIP-16
$ 15.151

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Sensata /Crydom DPA4111.

Electro Sonic

Datasheet4 pages9 years ago
Datasheet4 pages17 years ago

Newark

JRH Electronics

DigiKey

RS (Formerly Allied Electronics)

Related Parts

Sensata /CrydomDPA4119
DPA Series 1 A 140 V Zero Cross DC Control Solid State Relay Through Hole-DIP-16
LittelfuseCPC1945Y
SSR RELAY SPST-NO 1A 0-400V / Solid State SPST-NO (1 Form A) 8-SIP, 4 Leads
LittelfusePD1201
Relay SSR 100mA 1.4V DC-IN 1A 120V AC-OUT 4-Pin PDIP Tube
LittelfuseCPC1945G
Relay SSR 100mA 1.4V DC-IN 1(RMS)A 120(RMS)V AC-OUT 4-Pin PDIP Tube
RELAY; SSR; GEN PURP; CUR-RTG 1A; CTRL-V 5DC; VOL-RTG 100-120AC; PCB MNT; SOLDER; 4 PIN
Solid State Relay Rohs Compliant: Yes |Omron Industrial Automation G3MC-101PL-DC12

Descriptions

Descriptions of Sensata /Crydom DPA4111 provided by its distributors.

DPA Series 1 A 140 V Zero Cross DC Control Solid State Relay Through Hole-DIP-16
PCB 16p DIP SSR 140Vac/1A,10-35mA In
Sensata /Crydom
Solid State Relay 35mA DC-IN 1A 140V AC-OUT 16-Pin PDIP
RELAY, 0.025 TO 1 A (RMS), 20 TO 140 V (RMS), 400 VPEAK, SOLID STATE, -30 C
Solid State Relay 0.035A SPST-NO 10V DC Control Voltage
Solid State Relay, 1A, 20-140Vac, Th; Contact Configuration:Spst-No; Load Current:1A; Operating Voltage Max:140Vac; Relay Mounting:Through Hole; Relay Terminals:Solder; Switching Mode:Zero Crossing; Operating Voltage Min:20Vac Rohs Compliant: Yes |Sensata/crydom DPA4111

Manufacturer Aliases

Sensata /Crydom has several brands around the world that distributors may use as alternate names. Sensata /Crydom may also be known as the following names:

  • CRYDOM
  • CRYDOM INC
  • Crydom Co
  • CRYDOM/CROUZET CONTROLS AND SSR
  • Crydom Corporation
  • Crydom Company
  • CRYDOM CO (VA)
  • Crydom/Schneider Electric
  • CRY
  • CRYD
  • I & R/CRYDOM
  • Crydom Incorporated
  • CRYDOM / SCHNEIDER
  • Crydom / Sensata Technologies
  • CRYDOM CORPORAT
  • CRYDO
  • Crydom Semiconductor
  • Crydom/Crouzet
  • Crydom Com
  • CRYDOM(RoHS)
  • CRYDOM SOLID STATE RELAIS
  • CRYDOM SSR
  • Crydom/CST
  • Crydom International Ltd
  • CROUZET CRYDOM-CONTROLS

Part Number Aliases

This part may be known by these alternate part numbers:

  • DPA4111.