Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Littelfuse PD1201

Relay SSR 100mA 1.4V DC-IN 1A 120V AC-OUT 4-Pin PDIP Tube
$ 8.985
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse PD1201.

IHS

Datasheet6 pages4 years ago
Datasheet5 pages8 years ago

Farnell

Newark

Burklin Elektronik

Electro Sonic

Inventory History

3 month trend:
-34.05%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.95.00
Introduction Date1990-11-06
Lifecycle StatusObsolete (Last Updated: 1 week ago)
LTB Date2026-08-13
LTD Date2026-08-13

Related Parts

LittelfuseCPC1945Y
SSR RELAY SPST-NO 1A 0-400V / Solid State SPST-NO (1 Form A) 8-SIP, 4 Leads
LittelfuseCPC1945G
Relay SSR 100mA 1.4V DC-IN 1(RMS)A 120(RMS)V AC-OUT 4-Pin PDIP Tube
LittelfusePS2401
PS Series SPST 500 V 1 A 1 Channel Solid State Relay - 4-Pin (8-Pin Body) SIP
RELAY; SSR; GEN PURP; CUR-RTG 1A; CTRL-V 5DC; VOL-RTG 100-120AC; PCB MNT; SOLDER; 4 PIN
Solid State Relay 14.4V DC-IN 1A 132V AC-OUT 4-Pin SIP Module
Solid State Relay 14.4V DC-IN 1A 132V AC-OUT 4-Pin SIP Module

Descriptions

Descriptions of Littelfuse PD1201 provided by its distributors.

Relay SSR 100mA 1.4V DC-IN 1A 120V AC-OUT 4-Pin PDIP Tube
AC,Zero crossing 0V~400V 1A 1.2V(DC) DIP-16 Through hole mounting 19.2mm*6.35mm*3.3mm
OPTOCOUPLER, PHOTOSCR O/P, 3.75KV, DIP; Contact Configuration:SPST-NO; Load Current:1A; Operating Voltage Max:120V; Relay Mounting:PCB; Relay Terminals:Through Hole; Switching Mode:Zero Crossing; Operating Voltage Min:20V RoHS Compliant: Yes
SSR, PCB MOUNT, 120VAC, 1.4V, 1A; Contro; SSR, PCB MOUNT, 120VAC, 1.4V, 1A; Control Voltage Type:DC; Input Voltage:0.9V to 1.4V; Leaded Process Compatible:Yes; Load Current:1A; Load Current RMS Max:1A; Load Voltage Range:20Vrms to 120Vrms; Output Device:SCR

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • PD1201.