Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Omron G3MC-101PL DC12

Solid State Relay 14.4V DC-IN 1A 132V AC-OUT 4-Pin SIP Module

$ 4.76
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron G3MC-101PL DC12.

Omron

Datasheet6 pages22 years ago

JRH Electronics

Sager Electronics

RS (Formerly Allied Electronics)

CAD Models

Download Omron G3MC-101PL DC12 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusObsolete (Last Updated: 10 months ago)

Related Parts

Solid State Relay 14.4V DC-IN 1A 132V AC-OUT 4-Pin SIP Module
Solid State Relay; |Omron Industrial Automation G3MC101PDC5
Solid State Relay 28.8V DC-IN 1A 132V AC-OUT 4-Pin SIP Module
LittelfuseCPC1945Y
SSR RELAY SPST-NO 1A 0-400V / Solid State SPST-NO (1 Form A) 8-SIP, 4 Leads
LittelfuseCPC1945G
Relay SSR 100mA 1.4V DC-IN 1(RMS)A 120(RMS)V AC-OUT 4-Pin PDIP Tube
LittelfusePD1201
Relay SSR 100mA 1.4V DC-IN 1A 120V AC-OUT 4-Pin PDIP Tube

Descriptions

Descriptions of Omron G3MC-101PL DC12 provided by its distributors.

Solid State Relay 14.4V DC-IN 1A 132V AC-OUT 4-Pin SIP Module
TRIGGER OUTPUT SOLID STATE RELAY 2500 V ISOLATION-MAX
RELAY;SSR;GEN PURP;CUR-RTG 1A;CTRL-V 12DC;VOL-RTG 100-120AC;PCB MNT;SOLDER;4 PIN | Omron Automation G3MC-101PL DC12
Trigger Output SSR, 1-Channel, 2500V Isolation
SOLID STATE RELAY G3MC101PLDC12
Solid State Relays - PCB Mount
|Omron Industrial Automation G3MC-101PL-DC12

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • G3MC-101PL-DC12
  • G3MC-101PLDC12
  • G3MC101PL DC12
  • G3MC101PLDC12