Sensata /Crydom DMP6301A

Logic IC Output Optocoupler, 1-Channel, 1-Element, 4000V Isolation
$ 6.52
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Sensata /Crydom DMP6301A.

IHS

Datasheet4 pages0 years ago

Electro Sonic

Newark

element14

Farnell

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.80.00
Introduction Date2000-06-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

PanasonicAQY212GH
Relay SSR 50mA 1.5V DC-IN 1.1A 60V AC/DC-OUT 4-Pin DIP Tube
PanasonicAQY212GHA
Relay SSR 50mA 1.5V DC-IN 1.1A 60V AC/DC-OUT 4-Pin PDIP SMD Tube
PanasonicAQY212EH
Relay SSR 50mA 1.5V DC-IN 0.55A 60V AC/DC-OUT 4-Pin DIP Tube
LittelfuseLCA710
60V, 1A Single-Pole Normally Open Relay Transistor Output SSR, 1-Channel, 3750V Isolation
LittelfuseLCB710S
Relay SSR 50mA 1.4V DC-IN 1A 60V AC/DC-OUT 6-Pin PDIP SMD Tube
LittelfuseCPC1560GS
CPC1560 Series SPST 600 mA 60 V SMT Single Channel Solid State Relay - DIP-8

Descriptions

Descriptions of Sensata /Crydom DMP6301A provided by its distributors.

Logic IC Output Optocoupler, 1-Channel, 1-Element, 4000V Isolation
Module; Input/Output; 3 to 6 VDC; 3 mA; 0.5 ms; 0.5 ms
Dmp I/O Module |Sensata/crydom DMP6301A
5-60VDC CONTROL OUTPUT EPOXY COATED PCB MOUNT
Manufacturer Crydom Part No: DMP6301A RoHS: Unknown Output Type: DC I/O Isolation Voltage: 4000(RMS) V Family: DMP6301A Input Type: DC Supplier_Package: N/A Packaging: N/A Input Voltage: 3 - 6 V Maximum Output Current: 3 A Circuit Arrangement: N/
OUTPUT MODULE, DMP, 3-60VDC; For Use With:Programmable Controllers, Microprocessors and Computerized Machine Controls; Accessory Type:Output Module; Control Current Max:15mA; Current, Surge:5A; External Depth:12mm; External Length / Height:38mm; Load Current:3A; Max Load Current:3A; Min Load Current:0.02A; Output Type:Transistor; Voltage, Control DC Max:6V; Voltage, Control DC Min:3V; Voltage, Isolation:4000V; Voltage, Load DC Max:60V dc; Voltage, Load DC Min:3V dc; Width, External:48mm

Manufacturer Aliases

Sensata /Crydom has several brands around the world that distributors may use as alternate names. Sensata /Crydom may also be known as the following names:

  • CRYDOM
  • CRYDOM INC
  • Crydom Co
  • CRYDOM/CROUZET CONTROLS AND SSR
  • Crydom Corporation
  • Crydom Company
  • CRYDOM CO (VA)
  • Crydom/Schneider Electric
  • CRY
  • CRYD
  • I & R/CRYDOM
  • Crydom Incorporated
  • CRYDOM / SCHNEIDER
  • Crydom / Sensata Technologies
  • CRYDOM CORPORAT
  • CRYDO
  • Crydom Semiconductor
  • Crydom/Crouzet
  • Crydom Com
  • CRYDOM(RoHS)
  • CRYDOM SOLID STATE RELAIS
  • CRYDOM SSR
  • Crydom/CST
  • Crydom International Ltd
  • CROUZET CRYDOM-CONTROLS