Panasonic AQY212GH

Relay SSR 50mA 1.5V DC-IN 1.1A 60V AC/DC-OUT 4-Pin DIP Tube
$ 2.17
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic AQY212GH.

element14 APAC

Datasheet3 pages12 years ago
Datasheet3 pages26 years ago
Datasheet3 pages26 years ago

IHS

DigiKey

element14

Master Electronics

Inventory History

3 month trend:
+9.85%

CAD Models

Download Panasonic AQY212GH symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.95.00
Introduction Date2002-06-04
Lifecycle StatusProduction (Last Updated: 4 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 weeks ago)

Related Parts

PanasonicAQY212GHA
Relay SSR 50mA 1.5V DC-IN 1.1A 60V AC/DC-OUT 4-Pin PDIP SMD Tube
PanasonicAQY212GS
SSR RELAY SPST-NO 1A 0-60V / Solid State SPST-NO (1 Form A) 4-SOP (0.173", 4.40mm)
PanasonicAQY212GSX
Relay SSR 50mA 1.5V DC-IN 1A 60V AC/DC-OUT 4-Pin SOP T/R
LittelfuseLCA710
60V, 1A Single-Pole Normally Open Relay Transistor Output SSR, 1-Channel, 3750V Isolation
LittelfuseLCA710S
Solid State Relay 50mA 1.56V DC-IN 1A 60V AC/DC-OUT 6-Pin PDIP SMD Tube
Relay SSR 20mA 1.3V DC-IN 1A 60V AC-OUT 4-Pin SOP Stick

Descriptions

Descriptions of Panasonic AQY212GH provided by its distributors.

Relay SSR 50mA 1.5V DC-IN 1.1A 60V AC/DC-OUT 4-Pin DIP Tube
AQY Photomos Series 1.1 A 60 V 0.7 Ohm 1 Channel Solid State Relay -DIP-4
Relay, Photo MOS; 1.1 A (Output), Load; 60 V (Output), Load; DIP-4; -40 degC
PhotoMOS Relay, 1 Form A (N/O), 1.1 A, 60 V AC/DC, DIP-4, AQY212GH
1 Form A(SPST-NO) 1.32V 60V 0.34Ω 1.1A AC,DC DIP-4 Solid State Relays - MOS Output (PhotoMOS) ROHS
Transistor Output SSR, 1-Channel, 5000V Isolation, DIP-4
PHOTOMOS RELAY, 60V, 1.1A; Load Voltage Max:60V; Load Current:1.1A; On State Resistance Max:0.7ohm; Contact Configuration:SPST-NO; Isolation Voltage:5kV; Forward Current If:1.1mA; Relay Terminals:Through Hole ;RoHS Compliant: Yes

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • AQY 212GH
  • AQY-212GH
  • AQY212GH.