Sensata /Crydom DC60S3-B

DC60 Series 3 A 3 to 60 V DC Control Solid State Relay Panel Mount
$ 35.109

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Sensata /Crydom DC60S3-B.

IHS

Datasheet7 pages5 years ago

element14 APAC

Electro Sonic

JRH Electronics

Master Electronics

Supply Chain

Country of OriginMexico
Harmonized Tariff Schedule (HTS) Code8541.40.95.00
Introduction Date1998-03-26

Related Parts

Sensata /CrydomDC60S3
Relay; SSR; Power; Off State; Cur-Rtg 3A; Ctrl-V 5-60DC; 4 Pin; UL, CSA, CE; DC Series
Sensata /CrydomMPDCD3
SOLID STATE RELAY PC PIN PCB MOUNT, ZERO CROSSING MOSFET, 3 A, 32 V DC
Sensata /CrydomDC60SA3
TRANSISTOR OUTPUT SSR 8541.40.95.00 AC RoHS Compliant Solid State Relay 80C 90V 22mm 0.004A
RELAY; 2.5 TO 8 VDC; 18 MA (MAX.); SOLID STATE; 9 A @ 10 MS; 240 OHMS (CONTROL)
RELAY; 18 TO 32 VDC; 18 MA (MAX.); SOLID STATE; 9 A @ 10 MS; 45 % TO 85 %
Schneider Electric70S2-02-A-03-K
Relay SSR 17mA 30V DC-IN 3A 60V DC-OUT 4-Pin

Descriptions

Descriptions of Sensata /Crydom DC60S3-B provided by its distributors.

DC60 Series 3 A 3 to 60 V DC Control Solid State Relay Panel Mount
RELAY, SSR, GEN PURP, SPST-NC, 3A, CTRL-V 3.5-32DC, VOL-RTG 3-60DC, PNL-MNT
Solid State Relay 3A SPST-NC 32V DC Control Voltage
Solid State Relay 2.2mA 32V DC-IN 3A 60V DC-OUT 4-Pin
Description Solid State Panel Mount Relay Control Voltage Range:3.5VDC to 32VDC Operating Voltage Range:3VDC to 60VDC Load Current:3A Isolation Voltage:4000Vrms Control Voltage Type:DC Relay Terminals:Screw Clamp Contacts:SPST-NC
Solid State Relay, 3A, 3.5-32Vdc, Panel; Contact Configuration:Spst-Nc; Load Current:3A; Operating Voltage Max:48Vdc; Relay Mounting:Panel Mount; Relay Terminals:Screw; Switching Mode:-; Operating Voltage Min:3Vdc Rohs Compliant: Yes |Sensata/crydom DC60S3-B

Manufacturer Aliases

Sensata /Crydom has several brands around the world that distributors may use as alternate names. Sensata /Crydom may also be known as the following names:

  • CRYDOM
  • CRYDOM INC
  • Crydom Co
  • CRYDOM/CROUZET CONTROLS AND SSR
  • Crydom Corporation
  • Crydom Company
  • CRYDOM CO (VA)
  • Crydom/Schneider Electric
  • CRY
  • CRYD
  • I & R/CRYDOM
  • Crydom Incorporated
  • CRYDOM / SCHNEIDER
  • Crydom / Sensata Technologies
  • CRYDOM CORPORAT
  • CRYDO
  • Crydom Semiconductor
  • Crydom/Crouzet
  • Crydom Com
  • CRYDOM(RoHS)
  • CRYDOM SOLID STATE RELAIS
  • CRYDOM SSR
  • Crydom/CST
  • Crydom International Ltd
  • CROUZET CRYDOM-CONTROLS

Part Number Aliases

This part may be known by these alternate part numbers:

  • DC60S3-B.
  • DC60S3B