Sensata /Crydom DC60D20C

Solid State Relays - Industrial Mount SSR DC OUTPUT 48VDC/ 20A 4-32VDC
$ 99.99

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Sensata /Crydom DC60D20C.

TME

Datasheet8 pages5 years ago

Farnell

RS (Formerly Allied Electronics)

Newark

Master Electronics

Related Parts

SensataDC60A20
Solid State Relays - Industrial Mount Ssr Dc Output 48Vdc/20A 90-140Vac
Relay SSR 132V AC-IN 20A 264V AC-OUT 4-Pin
Relay Solid State 7mA 32 Volt DC Input 20 Amp 264 Volt AC Output 4-Pin
RELAY; SSR; GEN PURP; CUR-RTG 20A; CTRL-V 200-240AC; VOL-RTG 24-240AC; 4 PIN
Sensata /CrydomD1D20
Relay Solid State; 32V DC Control; SPST-NO; 100V DC 20A Load
Sensata /CrydomCKRD2420
CRYDOM CKRD2420 Solid State Relay, SPST-NO, 20 A, DIN Rail, Cage Clamp, 24 Vrms, 280 Vrms

Descriptions

Descriptions of Sensata /Crydom DC60D20C provided by its distributors.

Solid State Relays - Industrial Mount SSR DC OUTPUT 48VDC/ 20A 4-32VDC
Relay SSR 12mA 32V DC-IN 20A 48V DC-OUT 4-Pin
PM IP20 SSR 60VDC/20A, 4-32VDC
Sensata /Crydom
TRANSISTOR OUTPUT SSR 8541.40.95.00 RoHS Compliant UL RECOGNIZED Solid State Relay 80C 2500V 0.012A 0.0176Ohm
Transistor Output SSR, 1-Channel, 2500V Isolation
SSR, 20A, 60VDC; Control Voltage Range:4V DC to 32V DC; Operating Voltage Range:7V DC to 48V DC; Load Current:20A; Relay Terminals:Screw; SVHC:No SVHC (18-Jun-2012); Control Voltage Type:DC; Isolation Voltage:2500V rms; Surge Current:108A

Manufacturer Aliases

Sensata /Crydom has several brands around the world that distributors may use as alternate names. Sensata /Crydom may also be known as the following names:

  • CRYDOM
  • CRYDOM INC
  • Crydom Co
  • CRYDOM/CROUZET CONTROLS AND SSR
  • Crydom Corporation
  • Crydom Company
  • CRYDOM CO (VA)
  • Crydom/Schneider Electric
  • CRY
  • CRYD
  • I & R/CRYDOM
  • Crydom Incorporated
  • CRYDOM / SCHNEIDER
  • Crydom / Sensata Technologies
  • CRYDOM CORPORAT
  • CRYDO
  • Crydom Semiconductor
  • Crydom/Crouzet
  • Crydom Com
  • CRYDOM(RoHS)
  • CRYDOM SOLID STATE RELAIS
  • CRYDOM SSR
  • Crydom/CST
  • Crydom International Ltd
  • CROUZET CRYDOM-CONTROLS