Sensata /Crydom D2410F

Ic, normally-Open Panel-Mount Solid-State Relay, 1-Channel, m: Hl048Hd4.4 |Sensata/crydom D2410F
$ 54.16

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Sensata /Crydom D2410F.

IHS

Datasheet8 pages5 years ago

Sensata /Crydom

Electro Sonic

Master Electronics

TME

Related Parts

SensataCL240D10RC
Solid State Relays - Industrial Mount PM IP20 SSR 280VAC/ 10A 3-32VDC RN
SensataCL240D10C
Solid state relay, 24-280 VAC, zero voltage switching, 3-32 VDC, 10 A, PCB mounting, CL240D10C
Sensata /CrydomCL240D10R
Solid State Relays - Industrial Mount PM IP00 SSR 280VAC/ 10A 3-32VDC RN

Descriptions

Descriptions of Sensata /Crydom D2410F provided by its distributors.

Ic, normally-Open Panel-Mount Solid-State Relay,1-Channel, m:Hl048Hd4.4 |Sensata/crydom D2410F
Relay Solid State; 32V DC Control; SPST-NO; 280V AC 10A Load
RELAY, SOLID STATE, PANEL MOUNT, SPST-NO, 10 AMPS, 48-280 VAC, FASTEN TERMINALS
Relay SSR 12mA 32V DC-IN 10A 280V AC-OUT 4-Pin
Manufacturer Crydom Part No: D2410F RoHS: Unknown Output Type: AC I/O Isolation Voltage: 4000(RMS) V Family: D2410 Input Type: DC Supplier_Package: N/A Packaging: N/A Input Voltage: 3 - 32 V Maximum Output Current: 10(RMS) A Circuit Arrangement:

Manufacturer Aliases

Sensata /Crydom has several brands around the world that distributors may use as alternate names. Sensata /Crydom may also be known as the following names:

  • CRYDOM
  • CRYDOM INC
  • Crydom Co
  • CRYDOM/CROUZET CONTROLS AND SSR
  • Crydom Corporation
  • Crydom Company
  • CRYDOM CO (VA)
  • Crydom/Schneider Electric
  • CRY
  • CRYD
  • I & R/CRYDOM
  • Crydom Incorporated
  • CRYDOM / SCHNEIDER
  • Crydom / Sensata Technologies
  • CRYDOM CORPORAT
  • CRYDO
  • Crydom Semiconductor
  • Crydom/Crouzet
  • Crydom Com
  • CRYDOM(RoHS)
  • CRYDOM SOLID STATE RELAIS
  • CRYDOM SSR
  • Crydom/CST
  • Crydom International Ltd
  • CROUZET CRYDOM-CONTROLS