Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Sensata /Crydom D2D40

TRANSISTOR OUTPUT SSR 8541.40.95.00 Tin (Sn) DC Solid State Relay 80C 3.5V 23mm 0.028A
$ 116.26

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Sensata /Crydom D2D40.

Master Electronics

Datasheet8 pages8 years ago
Datasheet8 pages8 years ago
Datasheet7 pages2 years ago
Datasheet9 pages8 years ago

RS (Formerly Allied Electronics)

Newark

TME

Burklin Elektronik

Inventory History

3 month trend:
+12.60%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.95.00
Introduction Date1998-03-26

Related Parts

Sensata /CrydomD1D40
TRANSISTOR OUTPUT SSR 8541.40.95.00 Tin (Sn) DC Solid State Relay 80C 3.5V 28mm 0.0016A
SensataD1D40L
1-DCL Series 40 A 100 V DC Control Solid State Relay Panel Mount
SensataLVD75A40
SPST Solid State Relay Screw Surface Mount, DC FET, 40 A, 11.5 V dc

Descriptions

Descriptions of Sensata /Crydom D2D40 provided by its distributors.

TRANSISTOR OUTPUT SSR 8541.40.95.00 Tin (Sn) DC Solid State Relay 80C 3.5V 23mm 0.028A
1-DC Series 40 A 200 V DC Control Solid State Relay Panel Mount
Relay Solid State; 32V DC Control; SPST-NO; 200V DC 40A Load
RELAY, OPTICALLY COUPLED, SSR, GEN PURPOSE, CUR-RTG, CTRL-V 3.5-32, CUR-RTG 40A
Sensata / Crydom Solid State Relay, 1-DC Series, SMD, 40A, 200V DC
Solid state relay, 200 VDC, 3.5-32 VDC, 40 A, PCB mounting, D2D40
Solid State Relay 15mA 32V DC-IN 40A 200V DC-OUT 4-Pin
Description Solid State Relay Control Voltage Range:3.5VDC to 32VDC Operating Voltage Range:0VDC to 200VDC Load Current:40A Isolation Voltage:2500Vrms Control Voltage Type:DC Relay Terminals:Screw Contacts:SPST-NO
SSR, 200VDC/40A, 3.5-32VDC IN; Contact Configuration: SPST-NO; Load Current: 40A; Operating Voltage Max: 200VDC; Relay Mounting: Panel; Relay Terminals: Screw; Switching Mode: DC Switch; Operating Voltage Min: 0VDC; Control Vol
Contact Configuration = 1NO / Termination Type = Screw Terminal / Mounting Type = Panel Mount / Width mm = 22.6 / Series = 1-DC / Length mm = 44.5 / Load Voltage Max. V = 200 / Frequency Max. Hz = 60 / Load Current Max. A = 40 / Load Voltage Min. V = 1 / Load Current Min. mA = 1 / Switching Function = DC Switching / Control Voltage Min. V = 3.5 / Control Voltage Max. V = 32 / Height mm = 57.3 / Frequency Min. Hz = 50

Manufacturer Aliases

Sensata /Crydom has several brands around the world that distributors may use as alternate names. Sensata /Crydom may also be known as the following names:

  • CRYDOM
  • CRYDOM INC
  • Crydom Co
  • CRYDOM/CROUZET CONTROLS AND SSR
  • Crydom Corporation
  • Crydom Company
  • CRYDOM CO (VA)
  • Crydom/Schneider Electric
  • CRY
  • CRYD
  • I & R/CRYDOM
  • Crydom Incorporated
  • CRYDOM / SCHNEIDER
  • Crydom / Sensata Technologies
  • CRYDOM CORPORAT
  • CRYDO
  • Crydom Semiconductor
  • Crydom/Crouzet
  • Crydom Com
  • CRYDOM(RoHS)
  • CRYDOM SOLID STATE RELAIS
  • CRYDOM SSR
  • Crydom/CST
  • Crydom International Ltd
  • CROUZET CRYDOM-CONTROLS