Sensata /Crydom D1225-10

Ssr Relay, Panel Mount, IP00, 140VAC/25A, 3-32VDC in, Instantaneous
$ 51.562

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Sensata /Crydom D1225-10.

IHS

Datasheet7 pages5 years ago

Electro Sonic

TME

Master Electronics

Farnell

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.95.00
Introduction Date1992-10-19

Related Parts

Schneider Electric6225AXXSZS-DC3
Solid State Relay Industrial Mount 6000 SSR SCR SPST-NO 25A
SOLID STATE RELAY, HOCKEY PUCK, 25 A, 5-24 VDC IN, 24-240 VAC OUT, G3NA SERIES
Schneider Electric70S2-03-C-25-S
Relay; SSR; Zero-Switching; SPST-NO; Cur-Rtg 25A; Ctrl-V 3-30DC; Vol-Rtg 24-280AC
Schneider Electric6425AXXSZS-DC3
SPST-NO Solid State Relay Screw Panel Mount, Zero Crossing SCR, 25 A, 32 V dc
SensataPF240D25R
PF Series 25 A 280 V Random DC Control Solid State Relay Through Hole - SIP-4
SensataPF480D25
Solid state relay, 660 VAC, zero voltage switching, 4-15 VDC, 10 A, PCB mounting, PF480D25

Descriptions

Descriptions of Sensata /Crydom D1225-10 provided by its distributors.

SSR RELAY, PANEL MOUNT, IP00, 140VAC/25A, 3-32VDC IN, INSTANTANEOUS
Ic, normally-Open Panel-Mount Solid-State Relay,1-Channel, m:Hl048Hd4.4 |Sensata/crydom D1225-10
Solid State Relay 20mA 32V DC-IN 25A 280V AC-OUT 4-Pin
Crydom's signature family of solid-state relays. Ratings from 10A to 125A @ 24-280 VAC - SCR output for heavy industrial loads - AC or DC control - Zero-crossing (resistive loads) or random-fire (inductive loads) output
SSR, PANEL MOUNT, 240VAC, 32VDC, 25A; Co; SSR, PANEL MOUNT, 240VAC, 32VDC, 25A; Control Voltage Range:3VDC to 32VDC; Operating Voltage Range:24VAC to 140VAC; Contact Configuration:SPST-NO; Load Current:25A; Switching Mode:Random Turn On; Relay Terminals:Screw

Manufacturer Aliases

Sensata /Crydom has several brands around the world that distributors may use as alternate names. Sensata /Crydom may also be known as the following names:

  • CRYDOM
  • CRYDOM INC
  • Crydom Co
  • CRYDOM/CROUZET CONTROLS AND SSR
  • Crydom Corporation
  • Crydom Company
  • CRYDOM CO (VA)
  • Crydom/Schneider Electric
  • CRY
  • CRYD
  • I & R/CRYDOM
  • Crydom Incorporated
  • CRYDOM / SCHNEIDER
  • Crydom / Sensata Technologies
  • CRYDOM CORPORAT
  • CRYDO
  • Crydom Semiconductor
  • Crydom/Crouzet
  • Crydom Com
  • CRYDOM(RoHS)
  • CRYDOM SOLID STATE RELAIS
  • CRYDOM SSR
  • Crydom/CST
  • Crydom International Ltd
  • CROUZET CRYDOM-CONTROLS