Sensata /Crydom CX240A5R

Ic, normally-Open Pc-Mount Solid-State Relay, 1-Channel, sip |Sensata/crydom CX240A5R
$ 21.633

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Sensata /Crydom CX240A5R.

IHS

Datasheet5 pages5 years ago

Master Electronics

Electro Sonic

RS (Formerly Allied Electronics)

Sager Electronics

Inventory History

3 month trend:
-2.62%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.95.00
Introduction Date1991-11-01

Related Parts

Sensata /CrydomCXE240D5
Relay SSR 15mA 32V DC-IN 5A 280V AC-OUT 4-Pin SIP
SensataCX240D5
Solid State Relay (SSR) SPST-NO (1 Form A) 5VDC 125 Ohm 2A 30VDC SIP-4
SensataMCX240D5
MCX Series 5 A 280 V Zero Cross DC Control Solid State Relay Through Hole -SIP-4
LittelfuseCPC40055ST
800V AC, Zero Cross, Solid State Switch utilizing dual power SCR outputs. RoHS Compliant: Yes
100-240 VAC Ouput 5A Max Panel Mount Qick Connect SSR 5 VDC Control
Relay Solid State; 32V DC Control; SPST-NO; 240V AC 5A Load

Descriptions

Descriptions of Sensata /Crydom CX240A5R provided by its distributors.

Ic, normally-Open Pc-Mount Solid-State Relay,1-Channel, sip |Sensata/crydom CX240A5R
Relay SSR 10mA 140V AC-IN 5A 280V AC-OUT 4-Pin SIP
Solid State Relay 5A SPST-NO 140V AC Control Voltage
SIP SSR - Ratings to 5A @ 280 VAC - SCR output for heavy industrial loads - AC or DC control - Zero-crossing (resistive loads) or random-fire (inductive loads) output

Manufacturer Aliases

Sensata /Crydom has several brands around the world that distributors may use as alternate names. Sensata /Crydom may also be known as the following names:

  • CRYDOM
  • CRYDOM INC
  • Crydom Co
  • CRYDOM/CROUZET CONTROLS AND SSR
  • Crydom Corporation
  • Crydom Company
  • CRYDOM CO (VA)
  • Crydom/Schneider Electric
  • CRY
  • CRYD
  • I & R/CRYDOM
  • Crydom Incorporated
  • CRYDOM / SCHNEIDER
  • Crydom / Sensata Technologies
  • CRYDOM CORPORAT
  • CRYDO
  • Crydom Semiconductor
  • Crydom/Crouzet
  • Crydom Com
  • CRYDOM(RoHS)
  • CRYDOM SOLID STATE RELAIS
  • CRYDOM SSR
  • Crydom/CST
  • Crydom International Ltd
  • CROUZET CRYDOM-CONTROLS