Sensata /Crydom CWD2410-10

Relay SSR 10mA 32V DC-IN 10A 280V AC-OUT 4-Pin
$ 55.96

Datasheets & Documents

Download datasheets and manufacturer documentation for Sensata /Crydom CWD2410-10.

RS (Formerly Allied Electronics)

Datasheet8 pages8 years ago
Datasheet3 pages22 years ago

Master Electronics

Sensata /Crydom

Electro Sonic

TME

Inventory History

3 month trend:
-60.08%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.95.00
Introduction Date2003-07-15

Related Parts

Sensata /CrydomD2410
Relay SSR 20mA 32 Volt DC-IN 10A 280 Volt AC Output 4-Pin
SensataCL240D10C
Solid State Relays - Industrial Mount PM IP20 SSR 280VAC/ 10A 3-32VDC ZC
Sensata /CrydomCL240D10R
Solid State Relays - Industrial Mount PM IP00 SSR 280VAC/ 10A 3-32VDC RN
Schneider Electric6210AXXSZS-DC3
SPST-NO Solid State Relay Screw Panel Mount, Zero Crossing SCR, 10 A, 32 V dc
Schneider Electric6210AXXSZS-AC90
SPST-NO Solid State Relay Screw Panel Mount, Zero Crossing SCR, 10 A, 280 V ac
Schneider Electric70S2-04-C-10-M
Relays; SSR; 10A; Zero Cross; Triac; 3-30 VDC input; 24-280 VAC output; P/PCB-mt

Descriptions

Descriptions of Sensata /Crydom CWD2410-10 provided by its distributors.

Relay SSR 10mA 32V DC-IN 10A 280V AC-OUT 4-Pin
SSR RELAY, PANEL MOUNT, IP20, 280VAC/10A, 4-32VDC IN, INSTANTANEOUS
CW24 Series 10 A Panel Mount Solid State Relay
The newest family to the SSR range; Ratings from 10A to 125A @ 12-660 VAC - SCR output for heavy industrial loads - EMC Compliant for reliable operation in harsh environments - Removable IP 20 touch-safe cover - DBC substrate for superior thermal performa

Manufacturer Aliases

Sensata /Crydom has several brands around the world that distributors may use as alternate names. Sensata /Crydom may also be known as the following names:

  • CRYDOM
  • CRYDOM INC
  • Crydom Co
  • CRYDOM/CROUZET CONTROLS AND SSR
  • Crydom Corporation
  • Crydom Company
  • CRYDOM CO (VA)
  • Crydom/Schneider Electric
  • CRY
  • CRYD
  • I & R/CRYDOM
  • Crydom Incorporated
  • CRYDOM / SCHNEIDER
  • Crydom / Sensata Technologies
  • CRYDOM CORPORAT
  • CRYDO
  • Crydom Semiconductor
  • Crydom/Crouzet
  • Crydom Com
  • CRYDOM(RoHS)
  • CRYDOM SOLID STATE RELAIS
  • CRYDOM SSR
  • Crydom/CST
  • Crydom International Ltd
  • CROUZET CRYDOM-CONTROLS

Part Number Aliases

This part may be known by these alternate part numbers:

  • CWD2410-10.