Sensata /Crydom CWA2425

CW24 Series 25 A 24 to 280 V Zero Cross AC Control Solid State Relay Panel Mt
$ 57.19

Datasheets & Documents

Download datasheets and manufacturer documentation for Sensata /Crydom CWA2425.

Farnell

Datasheet8 pages8 years ago

Electro Sonic

Sensata /Crydom

Newark

Sager Electronics

Related Parts

Sensata /CrydomD2425
Relay; SSR; Zero-Switching; SPST-NO; Cur-Rtg 25A; Ctrl-V 3-32DC; Vol-Rtg 24-280AC
Sensata /CrydomA2425E
TRIGGER OUTPUT SSR 8541.40.95.00 Tin (Sn) AC Solid State Relay 80C 18V 33mm 0.024A
Sensata /CrydomA2425
Relay; SSR; Zero-Switching; SPST-NO; Cur-Rtg 25A; Ctrl-V 90-280AC; Vol-Rtg 24-280AC

Descriptions

Descriptions of Sensata /Crydom CWA2425 provided by its distributors.

CW24 Series 25 A 24 to 280 V Zero Cross AC Control Solid State Relay Panel Mt
RELAY, 25 A, 24 TO 280 V (RMS) AT 47 TO 63 HZ, SOLID-STATE, SCREW, PANEL MOUNT
Relay SSR 6mA 280V AC-IN 25A 280V AC-OUT 4-Pin
Solid State Relay, 25A, 90-280Vac, Panel; Contact Configuration:-; Load Current:25A; Operating Voltage Max:280Vac; Relay Mounting:Panel Mount; Relay Terminals:Screw; Switching Mode:Zero Crossing; Operating Voltage Min:24Vac Rohs Compliant: Yes |Sensata/crydom CWA2425
The newest family to the SSR range; Ratings from 10A to 125A @ 12-660 VAC - SCR output for heavy industrial loads - EMC Compliant for reliable operation in harsh environments - Removable IP 20 touch-safe cover - DBC substrate for superior thermal performa
SSR, 25A, 240VAC; Control Voltage Range:90V rms to 280V rms; Operating Voltage Range:24Vrms to 280Vrms; Load Current:25A; Isolation Voltage:4kV; Control Voltage Type:AC; Relay Terminals:Screw; SVHC:No SVHC (20-Jun-2011); Approval Bodies:CSA, VDE, CE; Approval Category:UL Recognised; Blocking Voltage:600V; Control Current Typ:6mA; Control Voltage AC Max:280V; Control Voltage AC Min:90V; External Depth:58.4mm; External Length / Height:33mm; External Width:45.7mm; I2t:1500s; Input Impedance:21.7kohm; Insulation Resistance:1000Mohm; Leakage Current:1mA; Load Current Max:25A; Load Current Min:0.15A; Load Current RMS Max:25A; Operating Temperature Max:80°C; Operating Temperature Min:-40°C; Output Type:SCR; RMS Load Current Min:0.15A; RMS Load Voltage Max:280V; RMS Load Voltage Min:24V; Rate of Voltage Change dv / dt:500V/µs; Series:CW24; Surge Current:600A; Terminal Type:Screw Type; Voltage Drop @ Rated Current:1.3V

Manufacturer Aliases

Sensata /Crydom has several brands around the world that distributors may use as alternate names. Sensata /Crydom may also be known as the following names:

  • CRYDOM
  • CRYDOM INC
  • Crydom Co
  • CRYDOM/CROUZET CONTROLS AND SSR
  • Crydom Corporation
  • Crydom Company
  • CRYDOM CO (VA)
  • Crydom/Schneider Electric
  • CRY
  • CRYD
  • I & R/CRYDOM
  • Crydom Incorporated
  • CRYDOM / SCHNEIDER
  • Crydom / Sensata Technologies
  • CRYDOM CORPORAT
  • CRYDO
  • Crydom Semiconductor
  • Crydom/Crouzet
  • Crydom Com
  • CRYDOM(RoHS)
  • CRYDOM SOLID STATE RELAIS
  • CRYDOM SSR
  • Crydom/CST
  • Crydom International Ltd
  • CROUZET CRYDOM-CONTROLS

Part Number Aliases

This part may be known by these alternate part numbers:

  • CWA2425.
  • CWA2425..