Sensata /Crydom CMD48125

Relay SSR 30mA 32V DC-IN 125A 530V AC-OUT 4-Pin
$ 415.388

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Sensata /Crydom CMD48125.

TME

Datasheet5 pages5 years ago

Sensata /Crydom

RS (Formerly Allied Electronics)

Master Electronics

Electro Sonic

Related Parts

Sensata /CrydomHD48125
TRIGGER OUTPUT SSR 8541.40.95.00 DC RoHS Compliant Solid State Relay 80C 3V 22.9mm 0.02A
SensataHA48125
Relay;SSR;Zero-Switching;SPST-NO;Cur-Rtg 125A;Ctrl-V 90-280AC;Vol-Rtg 48-530AC
SensataHD48125-10
Solid state relay, 3-32 VDC, instantaneous switching, 125 A, PCB mounting, HD48125-10
Teledyne RelaysSH48D125
Relay SSR 13mA 32V DC-IN 125A 510V AC-OUT 4-Pin
Teledyne RelaysSH48A125
High Industrial Performance Solid-State Relay 10A 265VDC/VAC AC/DC-IN 125A 510VAC AC-OUT
Teledyne RelaysSH48R125
High Industrial Performance Solid-State Relay 13A 32VDC DC-IN 125A 510VAC AC-OUT

Descriptions

Descriptions of Sensata /Crydom CMD48125 provided by its distributors.

Relay SSR 30mA 32V DC-IN 125A 530V AC-OUT 4-Pin
PM IP20 530Vac/125A, 3-32Vdc,ZC
Sensata /Crydom
SSR RELAY SPST-NO 125A 48-530V
SOLID STATE RELAY, 125 AMP, 480VAC
Trigger Output SSR, 1-Channel, 4000V Isolation
SCR OUTPUT ZERO CROSS TURN ON BOX CLAMP TERM
Solid State Relay, Spst, 4-32Vdc, Panel; Contact Configuration:Spst-No; Load Current:125A; Operating Voltage Max:530Vac; Relay Mounting:Panel Mount; Relay Terminals:Screw; Switching Mode:Zero Crossing; Operating Voltage Min:48Vac Rohs Compliant: Yes |Sensata/crydom CMD48125
Ratings from 25A to 125A @ 48-660 VAC - SCR output for heavy industrial loads - AC or DC control - LED input status indicator - Zero-crossing (resistive loads) or random-fire (inductive loads) output - IP20 touch-safe housing - standard box-clamp connecti

Manufacturer Aliases

Sensata /Crydom has several brands around the world that distributors may use as alternate names. Sensata /Crydom may also be known as the following names:

  • CRYDOM
  • CRYDOM INC
  • Crydom Co
  • CRYDOM/CROUZET CONTROLS AND SSR
  • Crydom Corporation
  • Crydom Company
  • CRYDOM CO (VA)
  • Crydom/Schneider Electric
  • CRY
  • CRYD
  • I & R/CRYDOM
  • Crydom Incorporated
  • CRYDOM / SCHNEIDER
  • Crydom / Sensata Technologies
  • CRYDOM CORPORAT
  • CRYDO
  • Crydom Semiconductor
  • Crydom/Crouzet
  • Crydom Com
  • CRYDOM(RoHS)
  • CRYDOM SOLID STATE RELAIS
  • CRYDOM SSR
  • Crydom/CST
  • Crydom International Ltd
  • CROUZET CRYDOM-CONTROLS

Part Number Aliases

This part may be known by these alternate part numbers:

  • CMD48125.