Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Sensata HA48125

Relay; SSR; Zero-Switching; SPST-NO; Cur-Rtg 125A; Ctrl-V 90-280AC; Vol-Rtg 48-530AC
$ 177.29

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Sensata HA48125.

IHS

Datasheet8 pages5 years ago

Electro Sonic

JRH Electronics

Sager Electronics

Newark

Inventory History

3 month trend:
+117%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.95.00
Introduction Date1996-05-10

Related Parts

Sensata /CrydomHD48125
TRIGGER OUTPUT SSR 8541.40.95.00 DC RoHS Compliant Solid State Relay 80C 3V 22.9mm 0.02A
SensataHD48125-10
Solid state relay, 3-32 VDC, instantaneous switching, 125 A, PCB mounting, HD48125-10
Sensata /CrydomHD60125
Solid State Relays - Industrial Mount PM IP00 SSR, 660VA C/125A, DC In, ZC
Schneider ElectricW66125DSX-1
Relay SSR 16mA 32V DC-IN 125A 660V AC-OUT 4-Pin
Schneider ElectricW66125ASX-1
Relay SSR 20mA 280V AC-IN 125A 660V AC-OUT 4-Pin
Teledyne RelaysSH48D125
Relay SSR 13mA 32V DC-IN 125A 510V AC-OUT 4-Pin

Descriptions

Descriptions of Sensata HA48125 provided by its distributors.

Relay;SSR;Zero-Switching;SPST-NO;Cur-Rtg 125A;Ctrl-V 90-280AC;Vol-Rtg 48-530AC
HA Series 125 A 530 V Zero Cross AC Control Solid State Relay Panel Mount
Ic,Normally-Open Panel-Mount Solid-State Relay,1-Channel,M:Hl048hd4.3
Relay SSR 10mA 280V AC-IN 125A 530V AC-OUT 4-Pin
SSR RELAY PANEL MOUNT IP00 530VAC/125A AC IN ZERO CROSS
SSR, PANEL MOUNT, 530VAC, 280VAC, 125A;; SSR, PANEL MOUNT, 530VAC, 280VAC, 125A; Control Voltage Range:90Vrms to 280Vrms; Operating Voltage Range:48Vrms to 530Vrms; Contact Configuration:SPST-NO; Load Current:125A; Switching Mode:Zero Crossing; Relay Terminals:Screw Clamp

Manufacturer Aliases

Sensata has several brands around the world that distributors may use as alternate names. Sensata may also be known as the following names:

  • Sensata Technologies
  • Sensata-Crydom
  • Sensata-Cynergy3
  • Sensata Technologies Inc
  • SENSATA TECH
  • SENSATA / GIGAVAC
  • Sensata Technologies – Crydom
  • Sensata | Gigavac Industrial
  • Sensata-Kavlico
  • Sensata Technologies – Airpax
  • SENSATA / GIGAVAC CLEAN ENERGY
  • Sensata Pressure & Temp
  • Sensata-DeltaTech
  • Sensata / Magnum Dimensions
  • SENSATA TECHNOLOGIE
  • SENSATA TECHNOLOGIES HOLLAND BV
  • SENSATA / BEI KIM
  • Airpax / Sensata
  • SENSATA POWER CONTROLS
  • SENSATA TECHNOLOGIES (KLIXON)
  • SENSATA PRESSURE
  • SENSATA TECHNOLOGI
  • Sensata-Airpax
  • FIRST TECHNOLOGY
  • SENSATA TECHNOLOGIES MARYLAND

Part Number Aliases

This part may be known by these alternate part numbers:

  • HA48125.