Sensata /Crydom CL240A10

Solid state relay, 24-280 VAC, zero voltage switching, 90-250 VAC, 10 A, PCB mounting, CL240A10
$ 56.78

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Sensata /Crydom CL240A10.

Electro Sonic

Datasheet7 pages9 years ago
Datasheet5 pages15 years ago

Master Electronics

JRH Electronics

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+75.00%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.95.00
Introduction Date2011-12-08

Related Parts

Sensata /CrydomD2410
Solid state relay, 3-32 VDC, zero voltage switching, 24-280 VAC, 10 A, PCB mounting, D2410
SensataCL240D10C
Solid state relay, 24-280 VAC, zero voltage switching, 3-32 VDC, 10 A, PCB mounting, CL240D10C
Sensata /CrydomCL240D10
Solid state relay, 24-280 VAC, zero voltage switching, 3-32 VDC, 10 A, PCB mounting, CL240D10
Schneider Electric6210AXXSZS-DC3
SPST-NO Solid State Relay Screw Panel Mount, Zero Crossing SCR, 10 A, 32 V dc
Schneider Electric6210AXXSZS-AC90
SPST-NO Solid State Relay Screw Panel Mount, Zero Crossing SCR, 10 A, 280 V ac
Schneider Electric70S2-04-C-10-M
Relays; SSR; 10A; Zero Cross; Triac; 3-30 VDC input; 24-280 VAC output; P/PCB-mt

Descriptions

Descriptions of Sensata /Crydom CL240A10 provided by its distributors.

Solid state relay, 24-280 VAC, zero voltage switching, 90-250 VAC, 10 A, PCB mounting, CL240A10
SOLID STATE RELAY SCREW PANEL MOUNT, ZERO CROSSING, 10 A RMS, 250 V RMS
TRIGGER OUTPUT SSR Solid State Relay
Solid State Relay 10mA 250V AC-IN 10A 280V AC-OUT 4-Pin
Solid State Relay, 1 Phase, Screw Clamp, Panel, Triac
SSR, IP00, 280VAC/10A, 90-250VAC, ZC; Control Voltage Range:90V AC to 250V AC; Operating Voltage Range:24V AC to 280V AC; Load Current:10A; Relay Terminals:Screw; SVHC:No SVHC (20-Jun-2011); Control Voltage Type:AC; Isolation Voltage:4kV; Terminal Type:Screw
Solid State Relay, 10A, 90-250Vac, Panel; Contact Configuration:-; Load Current:10A; Operating Voltage Max:280Vac; Relay Mounting:Panel Mount; Relay Terminals:Screw; Switching Mode:Zero Crossing; Operating Voltage Min:24Vac Rohs Compliant: Yes |Sensata/crydom CL240A10

Manufacturer Aliases

Sensata /Crydom has several brands around the world that distributors may use as alternate names. Sensata /Crydom may also be known as the following names:

  • CRYDOM
  • CRYDOM INC
  • Crydom Co
  • CRYDOM/CROUZET CONTROLS AND SSR
  • Crydom Corporation
  • Crydom Company
  • CRYDOM CO (VA)
  • Crydom/Schneider Electric
  • CRY
  • CRYD
  • I & R/CRYDOM
  • Crydom Incorporated
  • CRYDOM / SCHNEIDER
  • Crydom / Sensata Technologies
  • CRYDOM CORPORAT
  • CRYDO
  • Crydom Semiconductor
  • Crydom/Crouzet
  • Crydom Com
  • CRYDOM(RoHS)
  • CRYDOM SOLID STATE RELAIS
  • CRYDOM SSR
  • Crydom/CST
  • Crydom International Ltd
  • CROUZET CRYDOM-CONTROLS