Sensata /Crydom CD2450W2V

Relay; Ssr; Cur-rtg 50 A; Ctrl-v 4-32 VDC; Vol-rtg 24-280 VAC; Panel; Four Pin Spring
$ 105.07

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Sensata /Crydom CD2450W2V.

Newark

Datasheet6 pages14 years ago

Sensata /Crydom

RS (Formerly Allied Electronics)

TME

Master Electronics

Inventory History

3 month trend:
+0.00%

Related Parts

Sensata /CrydomCC2450W2V
Relay SSR 10mA 32V DC-IN 50A 280V AC-OUT 8-Pin
Sensata /CrydomCD2450W3V
Relay SSR 10mA 32V DC-IN 50A 280V AC-OUT 8-Pin
Sensata /CrydomCC2450W3U
Relay SSR 10mA 32V DC-IN 50A 280V AC-OUT 8-Pin

Descriptions

Descriptions of Sensata /Crydom CD2450W2V provided by its distributors.

RELAY;SSR;CUR-RTG 50 A;CTRL-V 4-32 VDC;VOL-RTG 24-280 VAC;PANEL;FOUR PIN SPRING
Relay SSR 10mA 32V DC-IN 50A 280V AC-OUT 8-Pin
Solid State Relays - Industrial Mount 4-32VDC 24-280VAC 50 A Key Lock Conn.
Manufacturer Crydom Part No: CD2450W2V RoHS: Yes Output Type: AC I/O Isolation Voltage: 4000(RMS) V Family: CD2450W2V Input Type: DC Supplier_Package: N/A Packaging: N/A Input Voltage: 4 - 32 V Maximum Output Current: 50(RMS) A Circuit Arrangement

Manufacturer Aliases

Sensata /Crydom has several brands around the world that distributors may use as alternate names. Sensata /Crydom may also be known as the following names:

  • CRYDOM
  • CRYDOM INC
  • Crydom Co
  • CRYDOM/CROUZET CONTROLS AND SSR
  • Crydom Corporation
  • Crydom Company
  • CRYDOM CO (VA)
  • Crydom/Schneider Electric
  • CRY
  • CRYD
  • I & R/CRYDOM
  • Crydom Incorporated
  • CRYDOM / SCHNEIDER
  • Crydom / Sensata Technologies
  • CRYDOM CORPORAT
  • CRYDO
  • Crydom Semiconductor
  • Crydom/Crouzet
  • Crydom Com
  • CRYDOM(RoHS)
  • CRYDOM SOLID STATE RELAIS
  • CRYDOM SSR
  • Crydom/CST
  • Crydom International Ltd
  • CROUZET CRYDOM-CONTROLS