Sensata /Crydom CC2425W3V

AC Zero Cross RoHS Compliant Active DPST Solid State Relay 80C 4V~32VDC 36.2mm 25A
$ 106.494

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Sensata /Crydom CC2425W3V.

Farnell

Datasheet6 pages14 years ago
Datasheet6 pages11 years ago

Electro Sonic

RS (Formerly Allied Electronics)

Master Electronics

Factory Futures

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.95.00
Introduction Date2009-04-07

Related Parts

Sensata4D2425
Solid State Relays - Industrial Mount PM IP00 400Hz 280V AC/25A,3-32V In,ZC
Sensata4D1225
Relay SSR 20mA 32V DC-IN 25A 280V AC-OUT 4-Pin
Sensata /CrydomD2425D
TRIGGER OUTPUT SSR 8541.40.95.00 Tin (Sn) RoHS Compliant Solid State Relay 80C 4000V 25A

Descriptions

Descriptions of Sensata /Crydom CC2425W3V provided by its distributors.

AC Zero Cross RoHS Compliant Active DPST Solid State Relay 80C 4V~32VDC 36.2mm 25A
Relay SSR 10mA 32V DC-IN 25A 280V AC-OUT 8-Pin
RELAY;SSR;CUR-RTG 25 A;CTRL-V 4-32 VDC;VOL-RTG 24-280 VAC;PANEL;FOUR PIN SCREW
Solid State Relays - Industrial Mount 4-32VDC 24-280VAC 25A 4Pin Screw Term
CRYDOM CC2425W3V Dual Solid State Relay,4 to 32VDC,25A
Manufacturer Crydom Part No: CC2425W3V RoHS: Yes Output Type: AC I/O Isolation Voltage: 4000(RMS) V Family: CC2425W3V Input Type: DC Supplier_Package: N/A Packaging: N/A Input Voltage: 4 - 32 V Maximum Output Current: 25(RMS) A Circuit Arrangement
SSR, EVO DUAL, 2X25A, 280VAC, W/COVER; Control Voltage Range:4V DC to 32V DC; Operating Voltage Range:24Vrms to 280Vrms; Load Current:25A; Relay Terminals:Screw; SVHC:No SVHC (20-Jun-2011); Control Current Typ:10mA; Control Voltage DC Max:32V; Control Voltage DC Min:4V; Control Voltage Type:DC; External Depth:45.72mm; External Length / Height:36.2mm; External Width:66.93mm; I2t:370s; Insulation Resistance:1000Mohm; Isolation Voltage:4kV; Leakage Current:1mA; Load Current RMS Max:25A; Operating Temperature Max:80°C; Operating Temperature Min:-40°C; RMS Load Current Min:150mA; RMS Load Voltage Max:280V; RMS Load Voltage Min:24V; Rate of Voltage Change dv / dt:500V/µs; Surge Current:300A; Terminal Type:Screw; Voltage Drop @ Rated Current:1.3V

Manufacturer Aliases

Sensata /Crydom has several brands around the world that distributors may use as alternate names. Sensata /Crydom may also be known as the following names:

  • CRYDOM
  • CRYDOM INC
  • Crydom Co
  • CRYDOM/CROUZET CONTROLS AND SSR
  • Crydom Corporation
  • Crydom Company
  • CRYDOM CO (VA)
  • Crydom/Schneider Electric
  • CRY
  • CRYD
  • I & R/CRYDOM
  • Crydom Incorporated
  • CRYDOM / SCHNEIDER
  • Crydom / Sensata Technologies
  • CRYDOM CORPORAT
  • CRYDO
  • Crydom Semiconductor
  • Crydom/Crouzet
  • Crydom Com
  • CRYDOM(RoHS)
  • CRYDOM SOLID STATE RELAIS
  • CRYDOM SSR
  • Crydom/CST
  • Crydom International Ltd
  • CROUZET CRYDOM-CONTROLS