Sensata /Crydom 84134750

Relay, Ssr, Control, 10A, Ctrl-v 3-32DC, Vol-rtg 3-60DC, Ul, Ce, Gf Series
$ 57.055

Datasheets & Documents

Download datasheets and manufacturer documentation for Sensata /Crydom 84134750.

TME

Datasheet8 pages5 years ago

element14 APAC

Master Electronics

RS (Formerly Allied Electronics)

Electro Sonic

Supply Chain

Country of OriginMexico
Harmonized Tariff Schedule (HTS) Code8541.40.95.00
Introduction Date2017-03-01

Related Parts

Sensata84137750
Relay; SSR; Control; Cur-Rtg 10A; Ctrl-V 3-32DC; Vol-Rtg 3-60DC; UL, CE; GF Series
PanasonicAQZ192
AQZ PhotoMOS Series 10 mA 60 V 8 mOhm 1 Channel Solid State Relay - SIP-4
SensataDC60S7
Relay; SSR; Gen Purp; SP-NO; Cur-Rtg 7A; Ctrl-V 3.5-32DC; Vol-Rtg 3-60DC; Pnl-Mnt
SensataDC60S7-B
Relay;SSR;Gen Purp;SPST-NC;Cur-Rtg 7A;Ctrl-V 3.5-32DC;Vol-Rtg 3-60DC;Pnl-Mnt
LittelfuseCPC1709J
SSR RELAY SPST-NO 9A 0-60V / Solid State SPST-NO (1 Form A) ISOPLUS264™

Descriptions

Descriptions of Sensata /Crydom 84134750 provided by its distributors.

RELAY, SSR, CONTROL, 10A, CTRL-V 3-32DC, VOL-RTG 3-60DC, UL, CE, GF SERIES
Solid State Relay 14.5mA 32V DC-IN 10A 60V DC-OUT 4-Pin Case IP-100
Solid state relay, 60 VDC, 3-32 VDC, 10 A, PCB mounting, 84134750
Relay Solid State; 32V DC Control; SPST-NO; 660V AC 100A Load
Solid State Relay, 10A, 3-32Vdc, Panel; Contact Configuration:-; Load Current:10A; Operating Voltage Max:60Vdc; Relay Mounting:Panel Mount; Relay Terminals:Screw; Switching Mode:-; Operating Voltage Min:3Vdc; Control Voltage Min:3Vdcrohs Compliant: Yes |Sensata/crydom 84134750

Manufacturer Aliases

Sensata /Crydom has several brands around the world that distributors may use as alternate names. Sensata /Crydom may also be known as the following names:

  • CRYDOM
  • CRYDOM INC
  • Crydom Co
  • CRYDOM/CROUZET CONTROLS AND SSR
  • Crydom Corporation
  • Crydom Company
  • CRYDOM CO (VA)
  • Crydom/Schneider Electric
  • CRY
  • CRYD
  • I & R/CRYDOM
  • Crydom Incorporated
  • CRYDOM / SCHNEIDER
  • Crydom / Sensata Technologies
  • CRYDOM CORPORAT
  • CRYDO
  • Crydom Semiconductor
  • Crydom/Crouzet
  • Crydom Com
  • CRYDOM(RoHS)
  • CRYDOM SOLID STATE RELAIS
  • CRYDOM SSR
  • Crydom/CST
  • Crydom International Ltd
  • CROUZET CRYDOM-CONTROLS