Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Sensata DC60S7-B

Relay; SSR; Gen Purp; SPST-NC; Cur-Rtg 7A; Ctrl-V 3.5-32DC; Vol-Rtg 3-60DC; Pnl-Mnt
$ 57.43

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Sensata DC60S7-B.

IHS

Datasheet7 pages5 years ago

element14 APAC

Sager Electronics

Newark

Electro Sonic

Inventory History

3 month trend:
+107%

Supply Chain

Country of OriginMexico
Harmonized Tariff Schedule (HTS) Code8541.40.95.00
Introduction Date1998-03-26

Related Parts

SensataDC60S7
Relay; SSR; Gen Purp; SP-NO; Cur-Rtg 7A; Ctrl-V 3.5-32DC; Vol-Rtg 3-60DC; Pnl-Mnt
Sensata /CrydomDC60SA7
Solid State Relays - Industrial Mount PM IP00 SSR 60VDC/ 7A, 90-280VAC
Schneider Electric70S2-02-A-05-S
Relay;SSR;Power;SPST-NO;Cur-Rtg 5A;Ctrl-V 9-30DC;Vol-Rtg 3-60DC;Pnl-Mnt
Schneider Electric70S2-01-A-05-N
Relay; SSR; Power; SPST-NO; Cur-Rtg 5A; Ctrl-V 3-30DC; Vol-Rtg 3-60DC; Pnl-Mnt
Sensata /CrydomDC60S5
Relay; SSR; Power; Off State; Cur-Rtg 5A; Ctrl-V 5-60DC; 4 Pin; UL, CSA, CE; DC Series
Schneider Electric70S2-01-A-05-S
Relay; SSR; Power; SPST-NO; Cur-Rtg 5A; Ctrl-V 3-30DC; Vol-Rtg 3-60DC; Pnl-Mnt

Descriptions

Descriptions of Sensata DC60S7-B provided by its distributors.

Relay;SSR;Gen Purp;SPST-NC;Cur-Rtg 7A;Ctrl-V 3.5-32DC;Vol-Rtg 3-60DC;Pnl-Mnt
Solid State Relays - Industrial Mount PM IP00 SSR 60VDC 7A, 3.5-32VDC,NC
Relay SSR 2.2mA 32V DC-IN 7A 60V DC-OUT 4-Pin
Solid State Relay 7A SPST-NC 32V DC Control Voltage
Description Solid State Panel Mount Relay Control Voltage Range:3.5VDC to 32VDC Operating Voltage Range:3VDC to 60VDC Load Current:7A Isolation Voltage:4000Vrms Control Voltage Type:DC Relay Terminals:Screw Clamp Contacts:SPST-NC
Solid-State Panel Mount Relay; Control Voltage Type:DC; Load Current RMS Max:7A; Load Current RMS Min:0.02A; Peak Surge Current:14A; Load Voltage RMS Max:60VDC; Load Voltage RMS Min:3VDC; Contacts:SPST-NC; Control Voltage Max:32VDC ;RoHS Compliant: Yes
Termination Type = Screw Terminal / Mounting Type = Panel Mount / Width mm = 22.6 / Series = DC60 / Length mm = 44.5 / Control Voltage Min. V = 3.5 / Control Voltage Max. V = 32 / Switching Function = DC Switching / Height mm = 57.3 / Contact Configuration = 1NC / Load Voltage Max. V = 60 / Load Current Min. mA = 20 / Load Current Max. A = 7 / Load Voltage Min. V = 3

Manufacturer Aliases

Sensata has several brands around the world that distributors may use as alternate names. Sensata may also be known as the following names:

  • Sensata Technologies
  • Sensata-Crydom
  • Sensata-Cynergy3
  • Sensata Technologies Inc
  • SENSATA TECH
  • SENSATA / GIGAVAC
  • Sensata Technologies – Crydom
  • Sensata | Gigavac Industrial
  • Sensata-Kavlico
  • Sensata Technologies – Airpax
  • SENSATA / GIGAVAC CLEAN ENERGY
  • Sensata Pressure & Temp
  • Sensata-DeltaTech
  • Sensata / Magnum Dimensions
  • SENSATA TECHNOLOGIE
  • SENSATA TECHNOLOGIES HOLLAND BV
  • SENSATA / BEI KIM
  • Airpax / Sensata
  • SENSATA POWER CONTROLS
  • SENSATA TECHNOLOGIES (KLIXON)
  • SENSATA PRESSURE
  • SENSATA TECHNOLOGI
  • Sensata-Airpax
  • FIRST TECHNOLOGY
  • SENSATA TECHNOLOGIES MARYLAND

Part Number Aliases

This part may be known by these alternate part numbers:

  • DC60S7-B.
  • DC60S7B