Sensata /Crydom 84134011

Relay, Ssr, Zero-switching, Cur-rtg 25A, Ctrl-v 90-280AC/DC, Vol-rtg 24-280AC
$ 64.188

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Sensata /Crydom 84134011.

IHS

Datasheet8 pages5 years ago

RS (Formerly Allied Electronics)

Newark

Farnell

Master Electronics

Related Parts

Sensata /CrydomA2425E
TRIGGER OUTPUT SSR 8541.40.95.00 Tin (Sn) AC Solid State Relay 80C 18V 33mm 0.024A
Sensata /CrydomA2425
Relay; SSR; Zero-Switching; SPST-NO; Cur-Rtg 25A; Ctrl-V 90-280AC; Vol-Rtg 24-280AC
Sensata /CrydomD2425
Solid state relay, 3-32 VDC, zero voltage switching, 24-280 VAC, 25 A, PCB mounting, D2425

Descriptions

Descriptions of Sensata /Crydom 84134011 provided by its distributors.

RELAY, SSR, ZERO-SWITCHING, CUR-RTG 25A, CTRL-V 90-280AC/DC, VOL-RTG 24-280AC
Relay Solid State; 90V AC Control; 280V AC 25A Load
SSR RELAY PANEL MOUNT IP00 280VAC/25A AC IN ZERO CROSS
Solid State Relay 10mA 280V AC-IN 25A 280V AC-OUT 4-Pin
Solid State Relay, 25A, 90-280Vac, Panel; Contact Configuration:-; Load Current:25A; Operating Voltage Max:280Vac; Relay Mounting:Panel Mount; Relay Terminals:Screw; Switching Mode:Zero Crossing; Operating Voltage Min:24Vac Rohs Compliant: Yes |Sensata/crydom 84134011

Manufacturer Aliases

Sensata /Crydom has several brands around the world that distributors may use as alternate names. Sensata /Crydom may also be known as the following names:

  • CRYDOM
  • CRYDOM INC
  • Crydom Co
  • CRYDOM/CROUZET CONTROLS AND SSR
  • Crydom Corporation
  • Crydom Company
  • CRYDOM CO (VA)
  • Crydom/Schneider Electric
  • CRY
  • CRYD
  • I & R/CRYDOM
  • Crydom Incorporated
  • CRYDOM / SCHNEIDER
  • Crydom / Sensata Technologies
  • CRYDOM CORPORAT
  • CRYDO
  • Crydom Semiconductor
  • Crydom/Crouzet
  • Crydom Com
  • CRYDOM(RoHS)
  • CRYDOM SOLID STATE RELAIS
  • CRYDOM SSR
  • Crydom/CST
  • Crydom International Ltd
  • CROUZET CRYDOM-CONTROLS