Semtech UCLAMP3301H.TCT

ESD suppressor /TVS diode VRWM=3.3V VBR(Min)=3.5V VC=8V IPP=5A SOD523
$ 0.3
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Semtech UCLAMP3301H.TCT.

IHS

Datasheet7 pages13 years ago

Arrow Electronics

Future Electronics

iiiC

Farnell

Inventory History

3 month trend:
-0.73%

CAD Models

Download Semtech UCLAMP3301H.TCT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Trans Voltage Suppressor Diode, 31W, 3.3V V(RWM), Unidirectional, 1 Element, Silicon
TVS Diode Single Uni-Dir 6V 600W Automotive 2-Pin SMB T/R / TVS DIODE 6VWM 10.3VC SMB
600 Watt SMB Transient Voltage Suppressor, 6.0 V Unidirectional
LittelfuseSMAJ6.0A
SMAJ Series 10.3 V 0.4 kW Surface Mount Uni-Directional TVS Diode - DO-214AC
LittelfuseSP3031-01ETG
ESD protection diodes / TVS diodes; LITTELFUSE; SP3031-01ETG; 7.5 V; 5 A; 5 V; 6 V
Diodes Inc.DRTR5V0U1LP-7B
DRTR5V Series 5 A 5.5 V Unidirectional Surface Mount TVS Diode - X1-DFN1006-2

Descriptions

Descriptions of Semtech UCLAMP3301H.TCT provided by its distributors.

ESD suppressor /TVS diode VRWM=3.3V VBR(Min)=3.5V VC=8V IPP=5A SOD523
UCLAMP Series 8 V 25 pF Low Voltage uClamp for ESD & CDE Protection - SOD-523
Trans Voltage Suppressor Diode, 40W, 3.3V V(RWM), Unidirectional, 1 Element, Silicon
ESD Suppressor Diode TVS Uni-Dir 3.3V 2-Pin SOD-523 T/R
8V 5A 3.3V (Max) 3.5V Bidirectional SOD-523 ESD Protection Devices ROHS
ESD Protection Device, 8 V, SOD-523, 2 Pins, 3.3 V, 30 pF, uClamp
Clamp 3.3V single line ESD protection ultra-small
Electrostatic Discharge (ESD) Protects Devices
3.3V 40W 5A 8V 3.5V SC-79,SOD-523 700¦Ìm
UCLAMP 1-LINE 3.3V ESD PROTECT SOD-523
ESD PROTECTION DEVICE, 3.3V, SOD-523; Clamping Voltage Vc Max:8V; Diode Case Style:SOD-523; No. of Pins:2Pins; Operating Voltage:3.3V; Power Dissipation Pd:40W; Product Range:µClamp Series; Automotive Qualification Stand
Diode, Tvs, 40W, 3.3V, Unidirectional Sod-523; Rango De Producto:Μclamp Series; Polaridad Tvs:Unidireccional; Tensión Stand-Off Inversa, Vrwm:3.3V; Estilo De La Carcasa Del Diodo:Sod-523; Núm. De Contactos:2; Tensión Disruptiva Max:- |Semtech UCLAMP3301H.TCT

Manufacturer Aliases

Semtech has several brands around the world that distributors may use as alternate names. Semtech may also be known as the following names:

  • Semtech Corporation
  • SEMTEC
  • SEMTECH CORP
  • SEM
  • SEMT
  • SEMTCH
  • SEMTECH ELECTRONICS LTD
  • SEMTECH INTERNATIONAL
  • ST(Semtech)
  • SMH
  • SEMTECH INTL
  • SEMTECHCO
  • SEMTECHCORR
  • SEMTECH LTD
  • SEMTECH CORPOR
  • SEMTECH CORPIS CHRISTI
  • Semtech Semiconductor
  • SEMTECH (VA)
  • SEMTECH Stock
  • Semtech Datasheet
  • OCIC
  • SEMTECH/NONE
  • SEMTECH ELECTRONICS LIMITED
  • SEMTECH/ PDE
  • SEMTECH/79'S

Part Number Aliases

This part may be known by these alternate part numbers:

  • UCLAMP3301H.TCT.