Semtech UCLAMP2401T.TCT

UCLAMP2401T 50 V 50 pF Uni-Directional SMT ESD Suppressor TVS Array-SLP1006P2T
$ 0.297
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Semtech UCLAMP2401T.TCT.

Inventory History

3 month trend:
-53.56%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

LittelfuseSPHV24-01ETG
SPHV Series 200 W 24 V Uni-Directional Surface Mount TVS Diode - SOD-882
LittelfuseSPHV24-01KTG
Trans Voltage Suppressor Diode, 200W, 24V V(RWM), Unidirectional, 1 Element, Silicon, MO-236
LittelfuseSMF33A
TVS DIODE Trans Voltage Suppressor Diode, 200W, 33V V(RWM), Unidirectional, 1 Element, Silicon
Diodes Inc.DFLT36A-7
Tvs Diode, Unidir, 36V, Powerdi 123 Rohs Compliant: Yes |Diodes Inc. DFLT36A-7
Diodes Inc.DFLT40A-7
Tvs Diode, Unidir, 40V, Powerdi 123 Rohs Compliant: Yes |Diodes Inc. DFLT40A-7
Trans Voltage Suppressor Diode, 200W, 33V V(RWM), Unidirectional, 1 Element, Silicon, DO-219AB

Descriptions

Descriptions of Semtech UCLAMP2401T.TCT provided by its distributors.

UCLAMP2401T 50 V 50 pF Uni-Directional SMT ESD Suppressor TVS Array-SLP1006P2T
Trans Voltage Suppressor Diode, 150W, 24V V(RWM), Unidirectional, 1 Element, Silicon
ESD Suppressor Diode TVS Uni-Dir 24V 50Vc 2-Pin SLP EP T/R
Diode, TVS, 24VWM, 50VC, 3A, 150W, 0402, SMD
Transient Suppression Diode (TVS)
24V 150W 3A 50V 27V 0402 1mm*370¦Ìm
Low Profile Clamp 1-line ESD Protection
TVS ARRAY, 150W, 24V, UNIDIRECTIONAL, SL; TVS ARRAY, 150W, 24V, UNIDIRECTIONAL, SLP1006P2T; Product Range: µClamp Series; TVS Polarity: Unidirectional; Reverse Standoff Voltage: 24V; Clamping Voltage Max: 50V; Diode Case Sty
Tvs Array, 150W, 24V, Unidirectional, Slp1006P2T; Rango De Producto:Μclamp Series; Polaridad Tvs:Unidireccional; Tensión Stand-Off Inversa, Vrwm:24V; Estilo De La Carcasa Del Diodo:Dfn1006; Núm. De Contactos:2 |Semtech UCLAMP2401T.TCT

Manufacturer Aliases

Semtech has several brands around the world that distributors may use as alternate names. Semtech may also be known as the following names:

  • Semtech Corporation
  • SEMTEC
  • SEMTECH CORP
  • SEM
  • SEMT
  • SEMTCH
  • SEMTECH ELECTRONICS LTD
  • SEMTECH INTERNATIONAL
  • ST(Semtech)
  • SMH
  • SEMTECH INTL
  • SEMTECHCO
  • SEMTECHCORR
  • SEMTECH LTD
  • SEMTECH CORPOR
  • SEMTECH CORPIS CHRISTI
  • Semtech Semiconductor
  • SEMTECH (VA)
  • SEMTECH Stock
  • Semtech Datasheet
  • OCIC
  • SEMTECH/NONE
  • SEMTECH ELECTRONICS LIMITED
  • SEMTECH/ PDE
  • SEMTECH/79'S