Semtech UCLAMP1211P.TCT

ESD Suppressor Diode TVS Bi-Dir 12V 2-Pin SLP EP T/R / TVS DIODE 12VWM 28.5VC 2SLP
$ 0.353
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Semtech UCLAMP1211P.TCT.

IHS

Datasheet8 pages9 years ago

Newark

Inventory History

3 month trend:
+37.25%

CAD Models

Download Semtech UCLAMP1211P.TCT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2006-10-26
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

LittelfuseSPHV12-01ETG-C
SPHV Series 200 W 12 V Bi-Directional Surface Mount TVS Diode - SOD-882
LittelfuseSPHV12-01KTG-C
Trans Voltage Suppressor Diode, 200W, 12V V(RWM), Bidirectional, 1 Element, Silicon, MO-236
LittelfuseSPHV15-01ETG-C
TVS Diodes & ESD Suppressors; SPHV15-01ETG-C; LITTELFUSE; 15 V; 2; 30 V; 16.7 V
Trans Voltage Suppressor Diode, 350W, 18V V(RWM), Bidirectional, 2 Element, Silicon
VCUT Series 30 V Bi-Directional Asymmetrical Single Line ESD-Protection -SOD-882
BournsSMAJ20CA
DO-214AC SMA SMAJ 1 Surface Mount Zener Tvs Diode 24.5V 5muA 400W -55C~150C TJ

Descriptions

Descriptions of Semtech UCLAMP1211P.TCT provided by its distributors.

ESD Suppressor Diode TVS Bi-Dir 12V 2-Pin SLP EP T/R / TVS DIODE 12VWM 28.5VC 2SLP
28.5V 200W 13.3V 12V SLP1006-2 ESD and Surge Protection (TVS/ESD) ROHS
Trans Voltage Suppressor Diode, 200W, 12V V(RWM), Bidirectional, 2 Element, Silicon
Semtech TVS, 28.5V, , SLP EP, 13.3V
Electrostatic Discharge (ESD) Protects Devices
Clamp 12V 1-line Bidirectional
SLP1006P2 ESD Protection Devices ROHS
uClamp +/-12V 1-Line ESD protection
Esd Protection Device, 12V, Dfn1006; Clamping Voltage Vc Max:28.5V; Diode Case Style:Dfn1006; No. Of Pins:2Pins; Operating Voltage:12V; Power Dissipation Pd:-; Product Range:Μclamp Series; Automotive Qualification Standard:- Rohs Compliant: Yes |Semtech UCLAMP1211P.TCT

Manufacturer Aliases

Semtech has several brands around the world that distributors may use as alternate names. Semtech may also be known as the following names:

  • Semtech Corporation
  • SEMTEC
  • SEMTECH CORP
  • SEM
  • SEMT
  • SEMTCH
  • SEMTECH ELECTRONICS LTD
  • SEMTECH INTERNATIONAL
  • ST(Semtech)
  • SMH
  • SEMTECH INTL
  • SEMTECHCO
  • SEMTECHCORR
  • SEMTECH LTD
  • SEMTECH CORPOR
  • SEMTECH CORPIS CHRISTI
  • Semtech Semiconductor
  • SEMTECH (VA)
  • SEMTECH Stock
  • Semtech Datasheet
  • OCIC
  • SEMTECH/NONE
  • SEMTECH ELECTRONICS LIMITED
  • SEMTECH/ PDE
  • SEMTECH/79'S