Bourns CDSOD323-T18C

8A@(8/20us) 45V 350W 20V 18V SOD-323 ESD and Surge Protection (TVS/ESD) ROHS
$ 0.276
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns CDSOD323-T18C.

IHS

Datasheet5 pages3 years ago

Electro Sonic

Newark

HQonline

_legacy Avnet

Inventory History

3 month trend:
-53.64%

CAD Models

Download Bourns CDSOD323-T18C symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPhilippines, UK
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2005-10-06
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

BournsSMAJ20CA
Bourns Bidirectional TVS Diode, SMD, DO-214AC (SMA), Min Breakdown Voltage 22.2V
BournsSMAJ18CA
A 18V, 400W, bi-directional, SMA pkg TVS Diode | Bourns SMAJ18CA
LittelfuseSMAJ20CA
SMAJ Series 32.4 V 400 W Surface Mount Bi-Directional TVS Diode - DO-214AC
LittelfuseSMAJ22CA
TVS Diodes & ESD Suppressors; SMAJ22CA; LITTELFUSE; 22 V; 35.5 V; 24.4 V; 24.4 V
Diodes Inc.SMAJ20CA-13-F
TVS Diode, SMA(DO-214AC), Bidirectional, 20V, 400W, 12.3A, 32.4V, 22.2V, SMD, 2.4mm H
TVS Diode Bidirectional 20V 400W 12.3A 32.4V 22.2V SMA(DO-214AC) SMD 2.09mm H

Descriptions

Descriptions of Bourns CDSOD323-T18C provided by its distributors.

8A@(8/20us) 45V 350W 20V 18V SOD-323 ESD and Surge Protection (TVS/ESD) ROHS
ESD Suppressor Diode TVS Bi-Dir 18V 2-Pin SOD-323 T/R
ESD Protection Device, 45 V, SOD-323, 2 Pins, 18 V, CDSOD323 Series
A 18V, 350W, BI-DIRECTIONAL, SOD323 PKG TVS DIODE
18V Bidirectional 350W 8A 45V 20V SC-76,SOD-323 SMD mount
Electrostatic Discharge (ESD) Protects Devices
SOD323 LOW CAP BI TVS DIODE 18
SOD-323 ESD Protection Devices ROHS
Trans Voltage Suppressor Diode
ESD PROTECTION DEVICE, 18V, SOD-323-2; Product Range: CDSOD323 Series; TVS Polarity: Bidirectional; Reverse Stand-Off Voltage Vrwm: 18V; Clamping Voltage Vc Max: 45V; Diode Case Style: SOD-323; No. of Pins: 2Pins; Breakdown Vo

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CDSOD323-T18C.
  • CDSOD323T18C