Semtech UCLAMP0501T.TCT

UCLAMP Series 12.5 V 10 pF SMT Uni-Directional ESD Protection Diode - SLP-1006P2
$ 0.285
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Semtech UCLAMP0501T.TCT.

IHS

Datasheet8 pages0 years ago

Future Electronics

Inventory History

3 month trend:
+190%

CAD Models

Download Semtech UCLAMP0501T.TCT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2007-08-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

LittelfuseSP3030-01ETG
ESD Suppressor Diode TVS Uni-Dir 5V Automotive 2-Pin SOD-882 T/R / TVS DIODE 5VWM 10VC SOD882
Trans Voltage Suppressor Diode, 31W, 3.3V V(RWM), Unidirectional, 1 Element, Silicon
Diodes Inc.D5V0F1U2LP-7B
250 mW 12 Vcl Uni-Directional Surface Mount TVS Diode Array - X1-DFN1006-2
Diodes Inc.D5V0F1U2S9-7
1.5A@8/20us 12V 6V Unidirectional 5.5V SOD-923 ESD and Surge Protection (TVS/ESD) ROHS
Diodes Inc.D5V0F1U2LP3-7
1.5A@8/20us 10V 6V Unidirectional 5.5V X3-DFN0603-2 ESD and Surge Protection (TVS/ESD) ROHS
BournsSMAJ5.0A
TVS Diode, SMAJ Series, Unidirectional, 5 V, 9.2 V, DO-214AC (SMA), 2 Pins

Descriptions

Descriptions of Semtech UCLAMP0501T.TCT provided by its distributors.

UCLAMP Series 12.5 V 10 pF SMT Uni-Directional ESD Protection Diode - SLP-1006P2
Trans Voltage Suppressor Diode, 5V V(RWM), Unidirectional, 1 Element, Silicon
ESD Suppressor Diode TVS Uni-Dir 5V 2-Pin SLP EP T/R
UCLAMP 1-LINE ESD PROTECTION T/R; UCLAMP 1-LINE ESD PROTECTION T/R
5V 25W 2A 12.5V 6V 0402 1mm*600¦Ìm*400¦Ìm
Transient Suppression Diode (TVS)
TVS DIODE 5VWM 12.5VC SLP1006P2T
ESD PROTECTION DEVICE, 5V, DFN1006; Clamping Voltage Vc Max:12.5V; Diode Case Style:DFN1006; No. of Pins:2Pins; Operating Voltage:5V; Power Dissipation Pd:-; Product Range:µClamp Series; Automotive Qualification Standard:- RoHS Compliant: Yes

Manufacturer Aliases

Semtech has several brands around the world that distributors may use as alternate names. Semtech may also be known as the following names:

  • Semtech Corporation
  • SEMTEC
  • SEMTECH CORP
  • SEM
  • SEMT
  • SEMTCH
  • SEMTECH ELECTRONICS LTD
  • SEMTECH INTERNATIONAL
  • ST(Semtech)
  • SMH
  • SEMTECH INTL
  • SEMTECHCO
  • SEMTECHCORR
  • SEMTECH LTD
  • SEMTECH CORPOR
  • SEMTECH CORPIS CHRISTI
  • Semtech Semiconductor
  • SEMTECH (VA)
  • SEMTECH Stock
  • Semtech Datasheet
  • OCIC
  • SEMTECH/NONE
  • SEMTECH ELECTRONICS LIMITED
  • SEMTECH/ PDE
  • SEMTECH/79'S