Littelfuse SP3030-01ETG

ESD Suppressor Diode TVS Uni-Dir 5V Automotive 2-Pin SOD-882 T/R / TVS DIODE 5VWM 10VC SOD882
$ 0.103
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse SP3030-01ETG.

Farnell

Datasheet4 pages4 years ago

ODG (Origin Data Global)

element14 APAC

Future Electronics

JRH Electronics

Inventory History

3 month trend:
+166%

CAD Models

Download Littelfuse SP3030-01ETG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2013-06-04
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Diodes Inc.D5V0F1U2LP3-7
TVS Diode, Unidirectional, 5.5V, 250mW, 1.5A, 6V, 10V, 0201, SMD, 620μm L × 280μm H
Diodes Inc.D1213A-01LP-7B
3.3V Unidirectional 50W 1A 10V 6V 0402 SMD mount 1mm(Length)*470μm(height)
Diodes Inc.DRTR5V0U1LP-7B
TVS Diode, Unidirectional, 5A, 6V/10V/5.5V, 0402, SMD, 1mm L × 470μm H
ESD protection diodes / TVS diodes; VISHAY; MSP3V3-M3/89A; 11.5 V; 87 A; 3.3 V; 4.1 V - 5.1 V
TVS Diode 3.3V Unidirectional 150W 87A 11.5V 4.1V DO-219AD-2 SMD 730μm H
eSMP® Series 6 V 150 W Uni-Directional SMT TransZorb® TVS Diode - MicroSMP

Descriptions

Descriptions of Littelfuse SP3030-01ETG provided by its distributors.

ESD Suppressor Diode TVS Uni-Dir 5V Automotive 2-Pin SOD-882 T/R / TVS DIODE 5VWM 10VC SOD882
SP3030 Series Single Uni-Directional Surface Mount TVS Diode - SOD-882
Trans Voltage Suppressor Diode, 5V V(RWM), Unidirectional, 1 Element, Silicon, MO-236
TVS Diodes & ESD Suppressors; SP3030-01ETG; LITTELFUSE; 5 V; 10 V
TVS Diode, 5V, 10V Clamp, 2A Peak, 0.5pF, Unidirectional, SMT
TVS DIODE, SP3030 SERIES, 10V CLAMPING MAX, 1 CHANNEL, 2A, SOD-882
2A 10V Unidirectional 5V SOD-882 ESD and Surge Protection (TVS/ESD) ROHS
1 Ch 22KV 5V TVS Diode Array S
Littelfuse UnidirectionalTVS diode array, Maximum clamping voltage 10V, SMD mount, SOD-882encapsulation
1CH 22KV 5V TVS DIO ARRAY SOD8
ESD DIODE, AEC-Q101, 5V, 0.5PF, SOD882-2;
DIODE, ESD PROTECTION, 5V, SOD-882; Clamping Voltage Vc Max: 10V; Diode Case Style: SOD-882; No. of Pins: 2Pins; Operating Voltage: -; Power Dissipation Pd: -; Product Range: SPA SP3030 Series; Automotive Qualification Standard: AEC-Q101; SVHC: No SVHC (12-Jan-2017)

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • SP3030-01ETG.