Semtech TS30013-M033QFNR

TS30013 Series 18 V 3 A 1 MHz Buck Surface Mount Switching Regulator - QFN-16
$ 0.888
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Semtech TS30013-M033QFNR.

Newark

Datasheet18 pages9 years ago

Future Electronics

Inventory History

3 month trend:
-3.19%

CAD Models

Download Semtech TS30013-M033QFNR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Synchronous Buck Regulator, Integrated, 2.0 A, 1.0 MHz, with Light Load Efficiency
Texas InstrumentsTPS54226RGTT
Conv DC-DC 2V to 18V Synchronous Step Down Single-Out 0.76V to 5.5V 2A 16-Pin VQFN EP T/R
Texas InstrumentsTPS62134CRGTR
Conv DC-DC 3V to 17V Synchronous Step Down Single-Out 0.7V to 1.05V 3.2A 16-Pin VQFN EP T/R
Texas InstrumentsTPS62134DRGTR
Conv DC-DC 3V to 17V Synchronous Step Down Single-Out 0.7V to 1.05V 3.2A 16-Pin VQFN EP T/R
NCP5230 Buck Tape & Reel (TR) e3 DC to DC switching controller 5mA 3mm 3.3V 100kHz~1MHz
IC REG BUCK ADJUSTABLE 5A 16QFN / Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 5A 16-VFQFN Exposed Pad

Descriptions

Descriptions of Semtech TS30013-M033QFNR provided by its distributors.

TS30013 Series 18 V 3 A 1 MHz Buck Surface Mount Switching Regulator - QFN-16
Conv DC-DC 4.5V to 18V Synchronous Step Down Single-Out 3.3V 3A Automotive 16-Pin DFN EP
DC / DC SWITCHING REGULATORS - FIXED TS3; DC / DC SWITCHING REGULATORS - FIXED TS30013-M033QFNR
Switching Regulator, Current-mode, 1100kHz Switching Freq-Max, QCC16
Switching Voltage Regulators IC Hi-Eff 3Amp DC/DC Conv 1MHz 3.3V Outpt
DC/DC CONV, SYNC BUCK, 1MHZ, 125DEG C; No. of Outputs:1Outputs; Topology:Synchronous Buck (Step Down); Input Voltage Min:4.5V; Input Voltage Max:18V; Max Output Current:3A; IC Case / Package:QFN-EP; No. of Pins:16Pins; Efficiency:95%RoHS Compliant: Yes

Manufacturer Aliases

Semtech has several brands around the world that distributors may use as alternate names. Semtech may also be known as the following names:

  • Semtech Corporation
  • SEMTEC
  • SEMTECH CORP
  • SEM
  • SEMT
  • SEMTCH
  • SEMTECH ELECTRONICS LTD
  • SEMTECH INTERNATIONAL
  • ST(Semtech)
  • SMH
  • SEMTECH INTL
  • SEMTECHCO
  • SEMTECHCORR
  • SEMTECH LTD
  • SEMTECH CORPOR
  • SEMTECH CORPIS CHRISTI
  • Semtech Semiconductor
  • SEMTECH (VA)
  • SEMTECH Stock
  • Semtech Datasheet
  • OCIC
  • SEMTECH/NONE
  • SEMTECH ELECTRONICS LIMITED
  • SEMTECH/ PDE
  • SEMTECH/79'S

Part Number Aliases

This part may be known by these alternate part numbers:

  • TS30013M033QFNR