Semtech TS30012-M033QFNR

Switching Regulator, Current-mode, 1100kHz Switching Freq-Max, QCC16
$ 0.81
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Semtech TS30012-M033QFNR.

IHS

Datasheet18 pages9 years ago

Inventory History

3 month trend:
-28.94%

CAD Models

Download Semtech TS30012-M033QFNR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2015-05-20
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Synchronous Buck Regulator, Integrated, 2.0 A, 1.0 MHz, with Light Load Efficiency
Texas InstrumentsTPS62134DRGTR
Conv DC-DC 3V to 17V Synchronous Step Down Single-Out 0.7V to 1.05V 3.2A 16-Pin VQFN EP T/R
Texas InstrumentsTPS62134BRGTR
Conv DC-DC 3V to 17V Synchronous Step Down Single-Out 0.7V to 1.05V 3.2A 16-Pin VQFN EP T/R
Texas InstrumentsTPS62134ARGTR
Conv DC-DC 3V to 17V Synchronous Step Down Single-Out 0.7V to 1.05V 3.2A 16-Pin VQFN EP T/R
NCP5230 Buck Tape & Reel (TR) e3 DC to DC switching controller 5mA 3mm 3.3V 100kHz~1MHz
IC REG BUCK ADJUSTABLE 5A 16QFN / Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 5A 16-VFQFN Exposed Pad

Descriptions

Descriptions of Semtech TS30012-M033QFNR provided by its distributors.

Switching Regulator, Current-mode, 1100kHz Switching Freq-Max, QCC16
1Mhz Dc/Dc Buck, 2A- Fg Rohs Compliant: Yes |Semtech TS30012-M033QFNR
IC REG BUCK 3.3V 2A SYNC 16-VQFN
Buck Yes 1MHz Fixed 1 3.3V 3.3V 24V 4.5V DFN , 3mm*3mm*880¦Ìm
Conv DC/DC 4.5V to 24V Synchronous Step Down Single-Out 3.3V 2A Automotive 16Pin
TS30012 ALSO OPERATES IN PFM CONTROL TECHNIQUE Tape & Reel (TR) Active DC to DC switching regulator 12V 3mm 2A 1MHz
Topology: Synchronous Buck (Step Down); I; No. of Outputs: 1Outputs; Topology: Synchronous Buck (Step Down); Input Voltage Min: 4.5V; Input Voltage Max: 24V; Max Output Current: 2A; IC Case / Package: QFN-EP; No. of Pins: 16Pins

Manufacturer Aliases

Semtech has several brands around the world that distributors may use as alternate names. Semtech may also be known as the following names:

  • Semtech Corporation
  • SEMTEC
  • SEMTECH CORP
  • SEM
  • SEMT
  • SEMTCH
  • SEMTECH ELECTRONICS LTD
  • SEMTECH INTERNATIONAL
  • ST(Semtech)
  • SMH
  • SEMTECH INTL
  • SEMTECHCO
  • SEMTECHCORR
  • SEMTECH LTD
  • SEMTECH CORPOR
  • SEMTECH CORPIS CHRISTI
  • Semtech Semiconductor
  • SEMTECH (VA)
  • SEMTECH Stock
  • Semtech Datasheet
  • OCIC
  • SEMTECH/NONE
  • SEMTECH ELECTRONICS LIMITED
  • SEMTECH/ PDE
  • SEMTECH/79'S

Part Number Aliases

This part may be known by these alternate part numbers:

  • TS30012M033QFNR