Semtech TCLAMP2502N.TCT

TCLAMP Series 2.5 kW 25 Vcl Ethernet/Telecom Interface TVS Array - SLP-10
$ 1.945
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Semtech TCLAMP2502N.TCT.

IHS

Datasheet8 pages0 years ago

Newark

Future Electronics

Inventory History

3 month trend:
-39.43%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2008-01-15
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

LittelfuseSP03-6BTG
ESD Suppressor Diode Diode Array Bi-Dir 6V 8-Pin SOIC T/R / TVS DIODE 6VWM 20VC 8SOIC
CDNBS08-PLC03-6, QUINT UNI-DIRECTIONAL TVS DIODE ARRAY, 2000W, 8-PIN SOIC
LittelfuseSP2502LBTG
SP2502L Series 3.3 V 5 pF Bi-Directional Surface Mount Diode Array - SOIC-8
LittelfuseSM712-02HTG
SM712 Series 31 V 600 W Surface Mount Asymmetrical TVS Diode Array - SOT-23-3
Transient Voltage Suppressor, Tvs, Cdsot236 Series, Bidirectional, 12 V, Sot-23, 6, 14 V
ESD Suppressor Diode TVS Bi-Dir 12V/7V 3-Pin SOT-23 T/R / TVS DIODE 12VWM 21VC SOT23

Descriptions

Descriptions of Semtech TCLAMP2502N.TCT provided by its distributors.

TCLAMP Series 2.5 kW 25 Vcl Ethernet/Telecom Interface TVS Array - SLP-10
Trans Voltage Suppressor Diode, 2500W, 2.5V V(RWM), Unidirectional, 1 Element, Silicon
TClamp 2.5 Volt Low Capacitance TVS for Ethernet and
ESD Suppressor Diode Diode Array Uni-Dir 2.5V 25Vc 10-Pin SLP EP T/R
ESD Protection Device, 25 V, SLP2626P10, 10 Pins, 2.5 V, 25 pF
LOW CAP TVS & TELCOM INTERFACE SLP2626P
2.5V 2.5KW 95A 25V 2V UFDFN-10(EP) 2.6mm*570¦Ìm
TVS DIODE 2.5VWM 25VC SLP2626P10
Tvs Diode, 2.5 V; Clamping Voltage Vc Max:25V; Diode Case Style:Slp2626P10; Diode Type:Low Capacitance; Leaded Process Compatible:Yes; No. Of Pins:10; Operating Voltage:2.5V; Peak Reflow Compatible (260 C):Yes Rohs Compliant: Yes |Semtech TCLAMP2502N.TCT

Manufacturer Aliases

Semtech has several brands around the world that distributors may use as alternate names. Semtech may also be known as the following names:

  • Semtech Corporation
  • SEMTEC
  • SEMTECH CORP
  • SEM
  • SEMT
  • SEMTCH
  • SEMTECH ELECTRONICS LTD
  • SEMTECH INTERNATIONAL
  • ST(Semtech)
  • SMH
  • SEMTECH INTL
  • SEMTECHCO
  • SEMTECHCORR
  • SEMTECH LTD
  • SEMTECH CORPOR
  • SEMTECH CORPIS CHRISTI
  • Semtech Semiconductor
  • SEMTECH (VA)
  • SEMTECH Stock
  • Semtech Datasheet
  • OCIC
  • SEMTECH/NONE
  • SEMTECH ELECTRONICS LIMITED
  • SEMTECH/ PDE
  • SEMTECH/79'S