Littelfuse SM712-02HTG

SM712 Series 31 V 600 W Surface Mount Asymmetrical TVS Diode Array - SOT-23-3
$ 0.437
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse SM712-02HTG.

element14 APAC

Datasheet5 pages7 years ago

Upverter

TME

JRH Electronics

Inventory History

3 month trend:
-59.12%

CAD Models

Download Littelfuse SM712-02HTG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2014-06-09
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Transient Voltage Suppressor, Tvs, Cdsot236 Series, Bidirectional, 12 V, Sot-23, 6, 14 V
KIT TVS DIODE ARRAY SURGE PROTECTION 24V PEAK REVERSE FOR ESD/EFT/SURG PRT
ESD protection diodes / TVS diodes; BOURNS; CDSOT23-T24CAN; 40 V; 6 A; 24 V; 26.2 V - 32 V
LittelfuseSM24CANB-02HTG
SM24CAN Series 500 W 50 V Bi-Directional Surface Mount TVS Diode - SOT-23
Diodes Inc.D5V0L2B3SO-7
TVS Diode Bidirectional 5V 84W 6A 14V 6V SC-59 SOT-23-3 TO-236-3 SMD 2.9mm(L) × 1.03mm(H)
Diodes Inc.D5V0L2B3W-7
Diodes Inc Bidirectional TVS Diode 14V Clamp SOT-323(SC-70) 6V Breakdown SMD

Descriptions

Descriptions of Littelfuse SM712-02HTG provided by its distributors.

SM712 Series 31 V 600 W Surface Mount Asymmetrical TVS Diode Array - SOT-23-3
ESD Suppressor Diode TVS Bi-Dir 12V/7V 31V/19Vc Automotive AEC-Q101 3-Pin SOT-23 T/R
ESD Suppressors / TVS Diodes 600W 2 Channel Green Asymmetrical SOT23-3
TVS DIODE, SM712 SERIES, 31V CLAMP, 600W PEAK PULSE, SURFACE MOUNT, SOT23-3
19A@8/20us 600W Bidirectional SOT-23 ESD and Surge Protection (TVS/ESD) ROHS
SM712 Series - SM712 Series 600W Asymmetrical TVS Diode Array- Qualified to AEC-Q101, SOT23-3, RoHS
Littelfuse SCT
DIODE, ESD PROTECTION, AEC-Q101, 12V; Clamping Voltage Vc Max: 31V; Diode Case Style: SOT-23; No. of Pins: 3Pins; Operating Voltage: 12V; Power Dissipation Pd: 600W; Product Range: SPA SM712 Series; Automotive Qualification St
Littelfuse BidirectionalTVS diode array, Maximum clamping voltage 31V, SMD mount, SOT-23encapsulation, Minimum breakdown voltage 13.3 (Reverse)V

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • SM-712-02HTG
  • SM712-02 HTG
  • SM712-02HTG.