Littelfuse SP2502LBTG

SP2502L Series 3.3 V 5 pF Bi-Directional Surface Mount Diode Array - SOIC-8
$ 1.053
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse SP2502LBTG.

Newark

Datasheet5 pages3 years ago
Datasheet5 pages6 years ago

Farnell

element14 APAC

Future Electronics

Inventory History

3 month trend:
-85.75%

CAD Models

Download Littelfuse SP2502LBTG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

LittelfuseSM712-02HTG
SM712 Series 31 V 600 W Surface Mount Asymmetrical TVS Diode Array - SOT-23-3
ESD Suppressor Diode TVS Bi-Dir 12V/7V 3-Pin SOT-23 T/R / TVS DIODE 12VWM 21VC SOT23

Descriptions

Descriptions of Littelfuse SP2502LBTG provided by its distributors.

SP2502L Series 3.3 V 5 pF Bi-Directional Surface Mount Diode Array - SOIC-8
ESD Suppressor TVS Dual Uni-Dir 30kV 8-Pin SOIC T/R
Avnet Japan
Littelfuse TVS , 30V, , SOIC, 3.3V
TVS DIODE ARRAY 2CH 3.3V SOIC-8
SP2502L Series - 3.3V 75A Diode Array, SOIC-8, RoHS
Littelfuse SCT
Trans Voltage Suppressor Diode, 2100W, 3.3V V(RWM), Unidirectional, 1 Element, Silicon, MS-012AA
ESD Suppressor Diode Arrays 30KV T/R
Littelfuse SP2502LBTG TVS二极管阵列
RS APAC
ESD PROTECTION ARRAY, 3.3V, SOIC-8; Diod; ESD PROTECTION ARRAY, 3.3V, SOIC-8; Diode Type:ESD Protection; Clamping Voltage Vc Max:30V; Operating Voltage:3.3V; Diode Case Style:SOIC; No. of Pins:8; MSL:MSL 1 - Unlimited
DIODE, ESD PROTECTION, 3.3V, SOIC; Clamping Voltage Vc Max: 20V; Diode Case Style: SOIC; No. of Pins: 8Pins; Operating Voltage: -; Power Dissipation Pd: 2.1kW; Product Range: SPA SP2502L Series; Automotive Qualification Standard: -; SVHC: No SVHC (12-Jan-2017)

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • SP2502-LBTG
  • SP2502LBTG.