Semtech TCLAMP0602N.TCT

TCLAMP Series 29 V 25 pF Surface Mount Low Capacitance TVS - SLP-2626P10
$ 1.51
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Semtech TCLAMP0602N.TCT.

IHS

Datasheet7 pages0 years ago

Newark

iiiC

Inventory History

3 month trend:
+2.60%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

CDNBS08-PLC03-6, QUINT UNI-DIRECTIONAL TVS DIODE ARRAY, 2000W, 8-PIN SOIC
24A@8/20us 7V SOT-143 ESD and Surge Protection (TVS/ESD) ROHS
Diodes Inc.DT1452-02SO-7
ESD Suppressor Diode TVS Uni-Dir 5.5V 9.5Vc 3-Pin SOT-23 T/R
Diodes Inc.D1213A-02SOL-7
2 Channel 6 V 0.85 pF Surface Mount TVS Diode Array - SOT-23
LittelfuseSP3014-02UTG
2Ch 8Kv 5V Tvs Diode Array Udfn-6/Tr Rohs Compliant: Yes |Littelfuse SP3014-02UTG
LittelfuseSR70-02CTG
Trans Voltage Suppressor Diode, 70V V(RWM), Unidirectional, 4 Element, Silicon, TO-253AA

Descriptions

Descriptions of Semtech TCLAMP0602N.TCT provided by its distributors.

TCLAMP Series 29 V 25 pF Surface Mount Low Capacitance TVS - SLP-2626P10
Trans Voltage Suppressor Diode, 2500W, 6V V(RWM), Unidirectional, 1 Element, Silicon
TClamp 6 Volt Low Capacitance TVS for Ethernet and
ESD Suppressor Diode Diode Array Uni-Dir 6V 29Vc 10-Pin SLP EP T/R
ESD Protection Device, 29 V, SLP2626P10, 10 Pins, 6 V, 25 pF
6V 2.5KW 95A 29V 6.8V UFDFN-10(EP) 2.6mm*570¦Ìm
TVS DIODE 6VWM 29VC SLP2626P10
LOW CAP TVS & TELCOM INTERFACE
Tvs Diode Array 2.5Kw 6V Slp2626P10, Full Reel; Clamping Voltage Vc Max:29V; Diode Case Style:Slp2626P10; No. Of Pins:10Pins; Operating Voltage:6V; Power Dissipation Pd:2.5Kw; Product Range:Transclamp Series; Filter Terminals:Smd Rohs Compliant: Yes |Semtech TCLAMP0602N.TCT

Manufacturer Aliases

Semtech has several brands around the world that distributors may use as alternate names. Semtech may also be known as the following names:

  • Semtech Corporation
  • SEMTEC
  • SEMTECH CORP
  • SEM
  • SEMT
  • SEMTCH
  • SEMTECH ELECTRONICS LTD
  • SEMTECH INTERNATIONAL
  • ST(Semtech)
  • SMH
  • SEMTECH INTL
  • SEMTECHCO
  • SEMTECHCORR
  • SEMTECH LTD
  • SEMTECH CORPOR
  • SEMTECH CORPIS CHRISTI
  • Semtech Semiconductor
  • SEMTECH (VA)
  • SEMTECH Stock
  • Semtech Datasheet
  • OCIC
  • SEMTECH/NONE
  • SEMTECH ELECTRONICS LIMITED
  • SEMTECH/ PDE
  • SEMTECH/79'S