Bourns CD143A-SR70

ESD Suppressors / TVS Diodes SOT 143 37V ESD & Latch up Prot.
$ 0.499
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns CD143A-SR70.

IHS

Datasheet4 pages4 years ago

Master Electronics

Newark

element14 APAC

Farnell

Inventory History

3 month trend:
+18.75%

CAD Models

Download Bourns CD143A-SR70 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.499
$ 0.569
Stock
431,496
853,196
Authorized Distributors
6
6
Polarity
Unidirectional
Unidirectional
Number of Unidirectional Channels
-
2
Number of Bidirectional Channels
2
-
Breakdown Voltage
85 V
85 V
Clamping Voltage
7 V
7 V
Peak Pulse Power
-
-
Peak Pulse Current
24 A
24 A

Supply Chain

Country of OriginUK
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2008-03-24
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

LittelfuseSR70-02CTG
Trans Voltage Suppressor Diode, 70V V(RWM), Unidirectional, 4 Element, Silicon, TO-253AA
LittelfuseSP3014-02UTG
2Ch 8Kv 5V Tvs Diode Array Udfn-6/Tr Rohs Compliant: Yes |Littelfuse SP3014-02UTG
6A@8/20us 9V 6V 5V SOT-563 ESD and Surge Protection (TVS/ESD) ROHS
Diodes Inc.DT1452-02SO-7
Diodes Incorporated Unidirectional TVS Diode Array, Vc=7.5V SMD SOT-23 Vbr=7V
Diodes Inc.D1213A-02SOL-7
2 Channel 6 V 0.85 pF Surface Mount TVS Diode Array - SOT-23
Diodes Inc.D5V0F2U6LP-7
TVS DIODE 5.5V 12V U-DFN1610-6 / 2 CHANNEL LOW CAPACITANCE TVS DIODE ARRAY

Descriptions

Descriptions of Bourns CD143A-SR70 provided by its distributors.

ESD Suppressors / TVS Diodes SOT 143 37V ESD & Latch up Prot.
Bourns UnidirectionalTVS diode array, Maximum clamping voltage 7V, SMD mount, SOT-143encapsulation, Minimum breakdown voltage 85V
DIODE, UNIDIR TVS, 2 LINE, 70V, SOT-143; Product Range: -; TVS Polarity: -; Reverse Stand-Off Voltage Vrwm: -; Clamping Voltage Vc Max: 7V; Diode Case Style: SOT-143; No. of Pins: 4Pins; Breakdown Voltage Min: -; Breakdown Volt

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CD143A-SR70.