Semtech SX1233IMLTRT

Rf Transceiver Fsk/gfsk/msk/gmsk/ook 2.5V/3.3V Automotive 24-PIN QFN Ep T/r
$ 3.03
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Semtech SX1233IMLTRT.

IHS

Datasheet84 pages18 years ago

Future Electronics

Inventory History

3 month trend:
+169%

CAD Models

Download Semtech SX1233IMLTRT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) Code5A992.C
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2010-04-27
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Texas InstrumentsCC1101RGPR
RF Transceiver ASK/FSK/GFSK/OOK/MSK 2.5V/3.3V 20-Pin VQFN EP T/R
RF Microcontrollers - MCU Embedded C incl RF Tx for 868 MHz
RF Microcontrollers - MCU Embedded MuC incl RF Tx for 868 MHz
Texas InstrumentsCC2500RGPR
Low Cost, Low-Power 2.4 GHz RF Transceiver Designed for Low-Power Wireless Apps in the 2.4 GHz ISM B 20-QFN -40 to 85
Texas InstrumentsCC113LRTKR
CC113L Value Line Receiver 20-VQFN -40 to 85
EMBEDDED C INCL 315MHZ TX / MCU 8-bit AVR RISC 4KB Flash 3.3V/5V 24-Pin VQFN EP T/R

Descriptions

Descriptions of Semtech SX1233IMLTRT provided by its distributors.

RF Transceiver FSK/GFSK/MSK/GMSK/OOK 2.5V/3.3V Automotive 24-Pin QFN EP T/R
Integrated UHF Transceiver, 315 MHz to 915 MHz, 24 Pins, QFN-EP
SX1233 Series 1020 MHz 600 Kbps Low Power Integrated UHF Transceiver - QFN-24
17dBm 16mA~95mA General ISM < 1GHz 16mA~17mA 1 1 FSK,GFSK,GMSK,MSK,OOK 290MHz,424MHz,862MHz 3.6V 340MHz,510MHz,1.02GHz 600Kbps SPI 95mA 120dBm 1.8V QFN 5mm*5mm*950¦Ìm
Gpss Wl Sku App1; Supply Voltage Min:1.8V; Supply Voltage Max:3.6V; Ic Case/Package:Qfn; No. Of Pins:24Pins; Frequency Response Rf Min:433Mhz; Frequency Response Rf Max:915Mhz; Operating Temperature Min:-40°C; Msl:- Rohs Compliant: Yes |Semtech SX1233IMLTRT

Manufacturer Aliases

Semtech has several brands around the world that distributors may use as alternate names. Semtech may also be known as the following names:

  • Semtech Corporation
  • SEMTEC
  • SEMTECH CORP
  • SEM
  • SEMT
  • SEMTCH
  • SEMTECH ELECTRONICS LTD
  • SEMTECH INTERNATIONAL
  • ST(Semtech)
  • SMH
  • SEMTECH INTL
  • SEMTECHCO
  • SEMTECHCORR
  • SEMTECH LTD
  • SEMTECH CORPOR
  • SEMTECH CORPIS CHRISTI
  • Semtech Semiconductor
  • SEMTECH (VA)
  • SEMTECH Stock
  • Semtech Datasheet
  • OCIC
  • SEMTECH/NONE
  • SEMTECH ELECTRONICS LIMITED
  • SEMTECH/ PDE
  • SEMTECH/79'S