
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | SX1232BIMLTRTCT-ND | 4,050 | 1 | Cut Tape | ||||||||
| Braemac Americas - Symmetry Electronics | SX1232BIMLTRT | 0 | 10h | |||||||||
| Newark | SX1232BIMLTRT | 0 | 3K | Tape & Reel | ||||||||
| Richardson RFPD | SX1232BIMLTRT | Contact | 3K | 16h | ||||||||
| Avnet | SX1232BIMLTRT | 0 | 3K | 1d |
Download Semtech SX1232BIMLTRT symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
Footprint | Download | ||
SymbolFootprint | Download |
Descriptions of Semtech SX1232BIMLTRT provided by its distributors.
Semtech has several brands around the world that distributors may use as alternate names. Semtech may also be known as the following names: