Microchip MRF39RAT-I/LY

Rf Receiver Fsk/gfsk/gmsk/msk/ook 3.3V 24-PIN VQFN Ep T/r
$ 4.73
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MRF39RAT-I/LY.

Microchip

Datasheet72 pages11 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Projected EOL Date2025-02-25
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2015-02-25
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusPHAS (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsCC1101RGPR
RF Transceiver ASK/FSK/GFSK/OOK/MSK 2.5V/3.3V 20-Pin VQFN EP T/R
Texas InstrumentsCC113LRTKT
RF Receiver FSK/GFSK/OOK 2.5V/3.3V 20-Pin VQFN EP T/R
Texas InstrumentsCC113LRTKR
CC113L Value Line Receiver 20-VQFN -40 to 85
RF Transceiver, 5.5dBm, 9.8mA, UHF, 868MHz, 4V, 928MHz, 32Kbps, SPI, 2V, QFN-24-EP, SMD
RF Microcontrollers - MCU Embedded MuC incl RF Tx for 868 MHz

Descriptions

Descriptions of Microchip MRF39RAT-I/LY provided by its distributors.

RF Receiver FSK/GFSK/GMSK/MSK/OOK 3.3V 24-Pin VQFN EP T/R
RF RECEIVER, UHF, 1.02GHZ, QFN-24
Low Power 300MHz - 900 MHz Receiver
RF RCVR ISM 433MHZ/868MHZ 24QFN
433/868/915 MHz SubGHz receiver
Telecom Circuit, 1-Func, PQCC24
Rf Receiver, Uhf, 1.02Ghz, Qfn-24; Frequency Min:290Mhz; Frequency Max:1.02Ghz; Rf / If Modulation:fsk, Gfsk, Gmsk, Msk, Ook; Sensitivity Dbm:-120Dbm; Data Rate:300Kbps; Receiving Current:16Ma; Supply Voltage Min:1.8V; Supply Voltagerohs Compliant: Yes

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MRF39RAT-ILY