Semtech STF203-15.TC

Data Line Filter, 1 Function(s), 5.25V
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Semtech STF203-15.TC.

IHS

Datasheet6 pages0 years ago

Alternate Parts

Price @ 1000
$ 0.32
Stock
28,020
214,373
Authorized Distributors
0
6
Mount
Surface Mount
Surface Mount
Case/Package
-
-
Capacitance
47 pF
47 pF
Dielectric
-
-
Voltage Rating (DC)
-
5.25 V
Resistance
-
15 Ω
Power Rating
-
100 W
Composition
-
-
Tolerance
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2001-07-06
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2005-06-30
LTD Date2005-09-30

Descriptions

Descriptions of Semtech STF203-15.TC provided by its distributors.

Data Line Filter, 1 Function(s), 5.25V
USB Upstream Port Filter and TVS

Manufacturer Aliases

Semtech has several brands around the world that distributors may use as alternate names. Semtech may also be known as the following names:

  • Semtech Corporation
  • SEMTEC
  • SEMTECH CORP
  • SEM
  • SEMT
  • SEMTCH
  • SEMTECH ELECTRONICS LTD
  • SEMTECH INTERNATIONAL
  • ST(Semtech)
  • SMH
  • SEMTECH INTL
  • SEMTECHCO
  • SEMTECHCORR
  • SEMTECH LTD
  • SEMTECH CORPOR
  • SEMTECH CORPIS CHRISTI
  • Semtech Semiconductor
  • SEMTECH (VA)
  • SEMTECH Stock
  • Semtech Datasheet
  • OCIC
  • SEMTECH/NONE
  • SEMTECH ELECTRONICS LIMITED
  • SEMTECH/ PDE
  • SEMTECH/79'S